SOLDER TIP CHISEL 1.0MM (.04") - SFV-CH10 - Soldering, Desoldering, Rework Products
| Digi-Key Part Number | SFV-CH10-ND |
1 |
17.85000 |
Extended Price
17.85 |
| Manufacturer Part Number | SFV-CH10 | |||
| Description | SOLDER TIP CHISEL 1.0MM (.04") | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SFV-CH10 |
| Vendor | Metcal |
| Category | Soldering, Desoldering, Rework Products |
| For Use With/Related Products | 389-1128-ND |
| Series | - |
| Temperature Range | - |
| Tip - Shape | Chisel |
| Tip - Size | 0.04" W x 0.43" L (1mm x 10.92mm) |
| Tip - Type | Soldering |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SFV CH10 SFVCH10 |
SFV-CH10 Specification Sheet
SOLDER TIP CHISEL 1.0MM (.04") - SFV-CH10 (SFV-CH10-ND) - Soldering, Desoldering, Rework Products
Related parts Soldering, Desoldering, Rework Products:SOLDER TIP CHISEL 1.0MM (.04") - SFV-CH10
Order 'solder tip chisel 1.0mm (.04") - SFV-CH10' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFV-CH10-ND.
SOLDER TIP CHISEL 1.5MM (.06") - SFV-CH15A
Order 'solder tip chisel 1.5mm (.06") - SFV-CH15A' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFV-CH15A-ND.
SOLDER TIP CHISEL 1.8MM (.07") - SFV-CH18A
Order 'solder tip chisel 1.8mm (.07") - SFV-CH18A' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFV-CH18A-ND.
SOLDER TIP CHISEL 2.5MM (.10") - SFV-CH25
Order 'solder tip chisel 2.5mm (.10") - SFV-CH25' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFV-CH25-ND.
SOLDER TIP CHISEL 2.5MM (.10") - SFV-CH25A
Order 'solder tip chisel 2.5mm (.10") - SFV-CH25A' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFV-CH25A-ND.
SOLDER TIP CHISEL 5.0MM (.197") - SFV-CH50A
Order 'solder tip chisel 5.0mm (.197") - SFV-CH50A' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFV-CH50A-ND.
SLDR TIP CONCL LNG 1.0MM (.04") - SFV-CNL10
Order 'sldr tip concl lng 1.0mm (.04") - SFV-CNL10' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFV-CNL10-ND.
SLDR TIP CONCL LNG 1.0MM (.04") - SFV-CNL10A
Order 'sldr tip concl lng 1.0mm (.04") - SFV-CNL10A' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFV-CNL10A-ND.
CHISEL SOLDER TIP, 1.0MM (.04") - SFV-CH10A
Order 'chisel solder tip, 1.0mm (.04") - SFV-CH10A' online from Digi-Key. Manufactured by Metcal. Digi-Key part number 389-1129-ND.
CHISEL SOLDER TIP 2.0MM (.078") - SFV-CH20
Order 'chisel solder tip 2.0mm (.078") - SFV-CH20' online from Digi-Key. Manufactured by Metcal. Digi-Key part number 389-1130-ND.
SOLDER TIP 1/32" CHISEL - 44-415402
Order 'solder tip 1/32" chisel - 44-415402' online from Digi-Key. Manufactured by GC Electronics. Digi-Key part number 44-415402-ND.
SOLDER TIP 1/16" CHISEL - 44-415404
Order 'solder tip 1/16" chisel - 44-415404' online from Digi-Key. Manufactured by GC Electronics. Digi-Key part number 44-415404-ND.
TIP SOLDER CHISEL 1/8" FOR C1C - C12
Order 'tip solder chisel 1/8" for c1c - C12' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number C12-ND.
TIP SOLDER CHISEL 1/32" F/PSI100 - PSI5
Order 'tip solder chisel 1/32" f/psi100 - PSI5' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number PSI5-ND.
TIP SOLDER CHISEL 1/8"FOR PSI100 - PSI7
Order 'tip solder chisel 1/8"for psi100 - PSI7' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number PSI7-ND.
Send this link via E-Mail
Help With This Screen