CRYSTAL 20.000 MHZ 9.0 PF SMD - TSX-3225 20.0000MF20G-AC3
| Digi-Key Part Number | SER3629CT-ND |
1 10 50 |
4.03000 3.45000 2.87500 |
Extended Price
4.03 34.50 143.75 |
| Manufacturer Part Number | TSX-3225 20.0000MF20G-AC3 | |||
| Description | CRYSTAL 20.000 MHZ 9.0 PF SMD | |||
| Quantity Available | 419 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSX-3225 20.0000MF20G-AC3 |
| Vendor | Epson Toyocom Corporation (VA) |
| Category | Crystals and Oscillators |
| Frequency | 20MHz |
| Load Capacitance | 9pF |
| Package / Case | 3.2mm x 2.5mm |
| Packaging | Cut Tape (CT) |
| Frequency Tolerance | ±10ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -40°C ~ 105°C |
| Series | TSX-3225 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSX 3225 20 0000MF20G AC3 TSX3225 200000MF20GAC3 SER3629CT ND SER3629CTND SER3629CT |
TSX-3225 20.0000MF20G-AC3 Specification Sheet
CRYSTAL 20.000 MHZ 9.0 PF SMD - TSX-3225 20.0000MF20G-AC3 (SER3629CT-ND)
Related parts :CRYSTAL 26.000 MHZ 9.0 PF SMD - TSX-3225 26.0000MF09Z-AC3
Order 'crystal 26.000 mhz 9.0 pf smd - TSX-3225 26.0000MF09Z-AC3' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3627CT-ND.
CRYSTAL 26.000 MHZ 9.0 PF SMD - TSX-3225 26.0000MF09Z-AC3
Order 'crystal 26.000 mhz 9.0 pf smd - TSX-3225 26.0000MF09Z-AC3' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3627DKR-ND.
CRYSTAL 26.000 MHZ 9.0 PF SMD - TSX-3225 26.0000MF09Z-AC3
Order 'crystal 26.000 mhz 9.0 pf smd - TSX-3225 26.0000MF09Z-AC3' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3627TR-ND.
CRYSTAL 16.000 MHZ 9.0 PF SMD - TSX-3225 16.0000MF09Z-AC3
Order 'crystal 16.000 mhz 9.0 pf smd - TSX-3225 16.0000MF09Z-AC3' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3628CT-ND.
CRYSTAL 16.000 MHZ 9.0 PF SMD - TSX-3225 16.0000MF09Z-AC3
Order 'crystal 16.000 mhz 9.0 pf smd - TSX-3225 16.0000MF09Z-AC3' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3628DKR-ND.
CRYSTAL 16.000 MHZ 9.0 PF SMD - TSX-3225 16.0000MF09Z-AC3
Order 'crystal 16.000 mhz 9.0 pf smd - TSX-3225 16.0000MF09Z-AC3' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3628TR-ND.
CRYSTAL 20.000 MHZ 9.0 PF SMD - TSX-3225 20.0000MF20G-AC3
Order 'crystal 20.000 mhz 9.0 pf smd - TSX-3225 20.0000MF20G-AC3' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3629CT-ND.
CRYSTAL 20.000 MHZ 9.0 PF SMD - TSX-3225 20.0000MF20G-AC3
Order 'crystal 20.000 mhz 9.0 pf smd - TSX-3225 20.0000MF20G-AC3' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3629DKR-ND.
CRYSTAL 20.000 MHZ 9.0 PF SMD - TSX-3225 20.0000MF20G-AC3
Order 'crystal 20.000 mhz 9.0 pf smd - TSX-3225 20.0000MF20G-AC3' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3629TR-ND.
CRYSTAL 24.0000MHZ 9.0 PF SMD - TSX-3225 24.0000MF20G-AC
Order 'crystal 24.0000mhz 9.0 pf smd - TSX-3225 24.0000MF20G-AC' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3634CT-ND.
CRYSTAL 24.0000MHZ 9.0 PF SMD - TSX-3225 24.0000MF20G-AC
Order 'crystal 24.0000mhz 9.0 pf smd - TSX-3225 24.0000MF20G-AC' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3634DKR-ND.
CRYSTAL 24.0000MHZ 9.0 PF SMD - TSX-3225 24.0000MF20G-AC
Order 'crystal 24.0000mhz 9.0 pf smd - TSX-3225 24.0000MF20G-AC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3634TR-ND.
CRYSTAL 24.0000MHZ 9.0 PF SMD - TSX-3225 24.0000MF15X-AC
Order 'crystal 24.0000mhz 9.0 pf smd - TSX-3225 24.0000MF15X-AC' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3635CT-ND.
CRYSTAL 24.0000MHZ 9.0 PF SMD - TSX-3225 24.0000MF15X-AC
Order 'crystal 24.0000mhz 9.0 pf smd - TSX-3225 24.0000MF15X-AC' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3635DKR-ND.
CRYSTAL 24.0000MHZ 9.0 PF SMD - TSX-3225 24.0000MF15X-AC
Order 'crystal 24.0000mhz 9.0 pf smd - TSX-3225 24.0000MF15X-AC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3635TR-ND.
Send this link via E-Mail
Help With This Screen