IDC CABLE - ASR10H/AE10G/ASR10H - A3BBH-1036G
| Digi-Key Part Number | A3BBH-1036G-ND |
1 10 100 250 500 1000 2500 5000 |
4.63000 3.77400 2.78080 2.40004 2.23454 1.92667 1.82073 1.76115 |
Extended Price
4.63 37.74 278.08 600.01 1117.27 1926.67 4551.82 8805.75 |
| Manufacturer Part Number | A3BBH-1036G | |||
| Description | IDC CABLE - ASR10H/AE10G/ASR10H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3BBH-1036G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 10 pos Female to Female |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3BBH 1036G A3BBH1036G |
IDC CABLE - ASR10H/AE10G/ASR10H - A3BBH-1036G (A3BBH-1036G-ND)
Related parts:IDC CABLE-ASN10A/ AE10G / X - A1AXA-1036G
Order 'idc cable-asn10a/ ae10g / x - A1AXA-1036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-1036G-ND.
IDC CABLE-ASC10G/ AE10G / X - A1AXG-1036G
Order 'idc cable-asc10g/ ae10g / x - A1AXG-1036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-1036G-ND.
IDC CABLE - ASC10H/AE10G/X - A1AXH-1036G
Order 'idc cable - asc10h/ae10g/x - A1AXH-1036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-1036G-ND.
IDC CABLE-ASS10A/ AE10G / X - A1BXA-1036G
Order 'idc cable-ass10a/ ae10g / x - A1BXA-1036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-1036G-ND.
IDC CABLE-ASR10G/ AE10G / X - A1BXG-1036G
Order 'idc cable-asr10g/ ae10g / x - A1BXG-1036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-1036G-ND.
IDC CABLE-AKN10A/ AE10G / X - A1CXA-1036G
Order 'idc cable-akn10a/ ae10g / x - A1CXA-1036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-1036G-ND.
IDC CABLE-AKC10G/ AE10G / X - A1CXG-1036G
Order 'idc cable-akc10g/ ae10g / x - A1CXG-1036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-1036G-ND.
IDC CABLE - AKC10H/AE10G/X - A1CXH-1036G
Order 'idc cable - akc10h/ae10g/x - A1CXH-1036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXH-1036G-ND.
IDC CABLE-AKP10A/ AE10G / X - A1DXA-1036G
Order 'idc cable-akp10a/ ae10g / x - A1DXA-1036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-1036G-ND.
IDC CABLE-AKR10G/ AE10G / X - A1DXG-1036G
Order 'idc cable-akr10g/ ae10g / x - A1DXG-1036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXG-1036G-ND.
IDC CABLE - AKR10H/AE10G/X - A1DXH-1036G
Order 'idc cable - akr10h/ae10g/x - A1DXH-1036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXH-1036G-ND.
IDC CABLE-ACE10G/ AE10G / X - A1EXG-1036G
Order 'idc cable-ace10g/ ae10g / x - A1EXG-1036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1EXG-1036G-ND.
IDC CABLE-APK10A/ AE10G / X - A1KXA-1036G
Order 'idc cable-apk10a/ ae10g / x - A1KXA-1036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXA-1036G-ND.
IDC CABLE - APK10B/AE10G/X - A1KXB-1036G
Order 'idc cable - apk10b/ae10g/x - A1KXB-1036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXB-1036G-ND.
IDC CABLE-APK10G/ AE10G / X - A1KXG-1036G
Order 'idc cable-apk10g/ ae10g / x - A1KXG-1036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXG-1036G-ND.
Send this link via E-Mail
Help With This Screen