Specialized SENSOR VOLTAGE .004-.24V DC-INPT - SDV-FL61
SENSOR VOLTAGE .004-.24V DC-INPT - SDV-FL61 - Sensors, Transducers
| Digi-Key Part Number | SDV-FL61-ND |
1 |
559.26000 |
Extended Price
559.26 |
| Manufacturer Part Number | SDV-FL61 | |||
| Description | SENSOR VOLTAGE .004-.24V DC-INPT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SDV-FL61 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Sensors, Transducers |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SDV FL61 SDVFL61 |
SDV-FL61 Specification Sheet
SENSOR VOLTAGE .004-.24V DC-INPT - SDV-FL61 (SDV-FL61-ND) - Sensors, Transducers
Related parts Specialized SENSOR VOLTAGE .004-.24V DC-INPT - SDV-FL61Specialized SENSOR VOLTAGE .004-.24V DC-INPT - SDV-FL61
Order 'sensor voltage .004-.24v dc-inpt - SDV-FL61' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number SDV-FL61-ND.
Specialized SENSOR VOLTAGE .004-.24V DC-INPT - SDV-FL1 DC12
Order 'sensor voltage .004-.24v dc-inpt - SDV-FL1 DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number SDV-FL1DC12-ND.
Specialized SENSOR VOLTAGE .004-.24V DC-INPT - SDV-FL2 DC24
Order 'sensor voltage .004-.24v dc-inpt - SDV-FL2 DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number SDV-FL2DC24-ND.
Specialized SENSOR VOLTAGE .004-.24V DC-INPT - SDV-FL3 DC48
Order 'sensor voltage .004-.24v dc-inpt - SDV-FL3 DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number SDV-FL3DC48-ND.
Specialized SENSOR VOLTAGE .004-.24V DC-INPT - SDV-FL4 DC100/110
Order 'sensor voltage .004-.24v dc-inpt - SDV-FL4 DC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number SDV-FL4DC100/110-ND.
Specialized SENSOR VOLTAGE .004-.24V DC-INPT - SDV-FL6 AC100/110
Order 'sensor voltage .004-.24v dc-inpt - SDV-FL6 AC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number SDV-FL6AC100/110-ND.
Specialized SENSOR VOLTAGE .004-.24V DC-INPT - SDV-FL7 AC200/220
Order 'sensor voltage .004-.24v dc-inpt - SDV-FL7 AC200/220' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number SDV-FL7AC200/220-ND.
Omron Electronics Inc-IA Div Ac Dc Converter Power Supply 15W Input: 100 ~ 240VAC Output: 24V S8VM-01524D
Order 'power supply 24v 0.65a open frm - S8VM-01524D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S8VM-01524D-ND.
Omron Electronics Inc-IA Div Ac Dc Converter Power Supply 15W Input: 100 ~ 240VAC Output: 24V S8VM-01524
Order 'power supply 24v 0.65a open frm - S8VM-01524' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S8VM-01524-ND.
Omron Electronics Inc-IA Div Ac Dc Converter Power Supply 30W Input: 100 ~ 240VAC Output: 24V S8VM-03024D
Order 'power supply 24v 1.3a open frame - S8VM-03024D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S8VM-03024D-ND.
Omron Electronics Inc-IA Div Ac Dc Converter Power Supply 30W Input: 100 ~ 240VAC Output: 24V S8VM-03024
Order 'power supply 24v 1.3a open frame - S8VM-03024' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S8VM-03024-ND.
Omron Electronics Inc-IA Div Ac Dc Converter Power Supply 50W Input: 100 ~ 240VAC Output: 24V S8VM-05024D
Order 'power supply 24v 2.2a open frame - S8VM-05024D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S8VM-05024D-ND.
Omron Electronics Inc-IA Div Ac Dc Converter Power Supply 50W Input: 100 ~ 240VAC Output: 24V S8VM-05024
Order 'power supply 24v 2.2a open frame - S8VM-05024' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S8VM-05024-ND.
Omron Electronics Inc-IA Div Ac Dc Converter Power Supply 100W Input: 100 ~ 240VAC Output: 24V S8VM-10024D
Order 'power supply 24v 4.5a open frame - S8VM-10024D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S8VM-10024D-ND.
Omron Electronics Inc-IA Div Ac Dc Converter Power Supply 100W Input: 100 ~ 240VAC Output: 24V S8VM-10024
Order 'power supply 24v 4.5a open frame - S8VM-10024' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S8VM-10024-ND.
Options for Specialized SENSOR VOLTAGE .004-.24V DC-INPT - SDV-FL61
Send this link via E-Mail
Help With This Screen
