USSD 5000 8GB SLC LP - SDUS5EB-008G - Memory Cards, Modules
| Digi-Key Part Number | SDUS5EB-008G-ND |
90 |
77.14000 |
Extended Price
6942.60 |
| Manufacturer Part Number | SDUS5EB-008G | |||
| Description | USSD 5000 8GB SLC LP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SDUS5EB-008G |
| Vendor | SanDisk |
| Category | Memory Cards, Modules |
| Memory Type | FLASH |
| Memory Size | 8GB |
| Speed | - |
| Features | - |
| Package / Case | Module |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SDUS5EB 008G SDUS5EB008G |
SDUS5EB-008G Specification Sheet
USSD 5000 8GB SLC LP - SDUS5EB-008G (SDUS5EB-008G-ND) - Memory Cards, Modules
Related parts Memory Cards, Modules:USSD 5000 8GB SLC LP - SDUS5EB-008G
Order 'ussd 5000 8gb slc lp - SDUS5EB-008G' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number SDUS5EB-008G-ND.
USSD 5000 1GB SLC LP - SDUS5EB-001G
Order 'ussd 5000 1gb slc lp - SDUS5EB-001G' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number 585-1239-ND.
USSD 5000 2GB SLC LP - SDUS5EB-002G
Order 'ussd 5000 2gb slc lp - SDUS5EB-002G' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number 585-1237-ND.
USSD 5000 4GB SLC LP - SDUS5EB-004G
Order 'ussd 5000 4gb slc lp - SDUS5EB-004G' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number SDUS5EB-004G-ND.
USSD 5000 8GB SLC - SDUS5AB-008G
Order 'ussd 5000 8gb slc - SDUS5AB-008G' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number SDUS5AB-008G-ND.
USSD 5000 1GB SLC - SDUS5AB-001G
Order 'ussd 5000 1gb slc - SDUS5AB-001G' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number 585-1240-ND.
USSD 5000 2GB SLC - SDUS5AB-002G
Order 'ussd 5000 2gb slc - SDUS5AB-002G' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number 585-1238-ND.
USSD 5000 4GB SLC - SDUS5AB-004G
Order 'ussd 5000 4gb slc - SDUS5AB-004G' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number SDUS5AB-004G-ND.
MEMORY CARD SD 8GB EXTREME III - SDSDX3-008G-J
Order 'memory card sd 8gb extreme iii - SDSDX3-008G-J' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number SDSDX3-008G-J-ND.
MEMORY CARD SD 8GB EXTREME III - SDSDX3-008G
Order 'memory card sd 8gb extreme iii - SDSDX3-008G' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number SDSDX3-008G-ND.
SSD 2.5" SATA 8GB - SDSCA-008G-000000
Order 'ssd 2.5" sata 8gb - SDSCA-008G-000000' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number 585-1205-ND.
SSD 2.5" UATA 8GB - SDACA-008G-000000
Order 'ssd 2.5" uata 8gb - SDACA-008G-000000' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number 585-1209-ND.
SSD 2.5" SATA 8GB - SDSNA-008G-000000
Order 'ssd 2.5" sata 8gb - SDSNA-008G-000000' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number SDSNA-008G-000000-ND.
SSD 2.5" SATA 8GB - SDSXA-008G-000000
Order 'ssd 2.5" sata 8gb - SDSXA-008G-000000' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number SDSXA-008G-000000-ND.
SSD 2.5" UATA 8GB - SDANA-008G-000000
Order 'ssd 2.5" uata 8gb - SDANA-008G-000000' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number SDANA-008G-000000-ND.
Send this link via E-Mail
Help With This Screen