IDC CABLE - ASR10H/AE10G/ASR10H - A3BBH-1018G
| Digi-Key Part Number | A3BBH-1018G-ND |
1 10 100 250 500 1000 2500 5000 |
4.21000 3.42600 2.52430 2.17868 2.02842 1.74895 1.65279 1.59870 |
Extended Price
4.21 34.26 252.43 544.67 1014.21 1748.95 4131.98 7993.50 |
| Manufacturer Part Number | A3BBH-1018G | |||
| Description | IDC CABLE - ASR10H/AE10G/ASR10H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3BBH-1018G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 10 pos Female to Female |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3BBH 1018G A3BBH1018G |
IDC CABLE - ASR10H/AE10G/ASR10H - A3BBH-1018G (A3BBH-1018G-ND)
Related parts:IDC CABLE-ASN10A/ AE10G / ASN10A - A3AAA-1018G
Order 'idc cable-asn10a/ ae10g / asn10a - A3AAA-1018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-1018G-ND.
IDC CABLE-ASC10G/ AE10G / ASC10G - A3AAG-1018G
Order 'idc cable-asc10g/ ae10g / asc10g - A3AAG-1018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-1018G-ND.
IDC CABLE - ASC10H/AE10G/ASC10H - A3AAH-1018G
Order 'idc cable - asc10h/ae10g/asc10h - A3AAH-1018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-1018G-ND.
IDC CABLE-ASC10T/ AE10G / ASC10T - A3AAT-1018G
Order 'idc cable-asc10t/ ae10g / asc10t - A3AAT-1018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-1018G-ND.
IDC CABLE-ASC10G/ AE10G / ACE10G - A3AEG-1018G
Order 'idc cable-asc10g/ ae10g / ace10g - A3AEG-1018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-1018G-ND.
IDC CABLE-ASN10A/ AE10G / APK10A - A3AKA-1018G
Order 'idc cable-asn10a/ ae10g / apk10a - A3AKA-1018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-1018G-ND.
IDC CABLE - ASN10B/AE10G/APK10B - A3AKB-1018G
Order 'idc cable - asn10b/ae10g/apk10b - A3AKB-1018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-1018G-ND.
IDC CABLE-ASC10G/ AE10G / APK10G - A3AKG-1018G
Order 'idc cable-asc10g/ ae10g / apk10g - A3AKG-1018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-1018G-ND.
IDC CABLE-ASS10A/ AE10G / ASS10A - A3BBA-1018G
Order 'idc cable-ass10a/ ae10g / ass10a - A3BBA-1018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-1018G-ND.
IDC CABLE-ASR10G/ AE10G / ASR10G - A3BBG-1018G
Order 'idc cable-asr10g/ ae10g / asr10g - A3BBG-1018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBG-1018G-ND.
IDC CABLE-ASR10A/ AE10G / ACE10G - A3BEA-1018G
Order 'idc cable-asr10a/ ae10g / ace10g - A3BEA-1018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEA-1018G-ND.
IDC CABLE-ASR10G/ AE10G / ACE10G - A3BEG-1018G
Order 'idc cable-asr10g/ ae10g / ace10g - A3BEG-1018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEG-1018G-ND.
IDC CABLE-ASS10A/ AE10G / APR10A - A3BKA-1018G
Order 'idc cable-ass10a/ ae10g / apr10a - A3BKA-1018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-1018G-ND.
IDC CABLE-ASR10A/ AE10G / APR10A - A3BRA-1018G
Order 'idc cable-asr10a/ ae10g / apr10a - A3BRA-1018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BRA-1018G-ND.
IDC CABLE - ASS10B/AE10G/APR10B - A3BRB-1018G
Order 'idc cable - ass10b/ae10g/apr10b - A3BRB-1018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BRB-1018G-ND.
Send this link via E-Mail
Help With This Screen