MEMORY CARD SD 2GB EXTREME III - SDSDX3-2048 - Memory Cards, Modules
| Digi-Key Part Number | SDSDX3-2048-ND |
60 |
31.00233 |
Extended Price
1860.14 |
| Manufacturer Part Number | SDSDX3-2048 | |||
| Description | MEMORY CARD SD 2GB EXTREME III | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SDSDX3-2048 |
| Vendor | SanDisk |
| Category | Memory Cards, Modules |
| Memory Type | Memory Card Extreme III SD |
| Memory Size | 2GB |
| Number of Pins | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SDSDX3 2048 SDSDX32048 |
SDSDX3-2048 Specification Sheet
MEMORY CARD SD 2GB EXTREME III - SDSDX3-2048 (SDSDX3-2048-ND) - Memory Cards, Modules
Related parts Memory Cards, Modules:MEMORY CARD SD 2GB EXTREME III - SDSDX3-2048-J
Order 'memory card sd 2gb extreme iii - SDSDX3-2048-J' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number 585-1231-ND.
MEMORY CARD SD 2GB EXTREME III - SDSDX3-2048
Order 'memory card sd 2gb extreme iii - SDSDX3-2048' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number SDSDX3-2048-ND.
MEMORY CARD SD 4GB EXTREME III - SDSDX3-4096-J
Order 'memory card sd 4gb extreme iii - SDSDX3-4096-J' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number SDSDX3-4096-J-ND.
MEMORY CARD SD 4GB EXTREME III - SDSDX3-4096
Order 'memory card sd 4gb extreme iii - SDSDX3-4096' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number SDSDX3-4096-ND.
MEMORY CARD SD 8GB EXTREME III - SDSDX3-008G-J
Order 'memory card sd 8gb extreme iii - SDSDX3-008G-J' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number SDSDX3-008G-J-ND.
MEMORY CARD SD 8GB EXTREME III - SDSDX3-008G
Order 'memory card sd 8gb extreme iii - SDSDX3-008G' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number SDSDX3-008G-ND.
MEMORY CARD SD 2GB ULTRA II - SDSDH-2048-J
Order 'memory card sd 2gb ultra ii - SDSDH-2048-J' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number 585-1230-ND.
MEMORY CARD SD 2GB ULTRA II - SDSDH-2048
Order 'memory card sd 2gb ultra ii - SDSDH-2048' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number SDSDH-2048-ND.
MEMORY CARD SD 2GB - SDSDJ-2048-J
Order 'memory card sd 2gb - SDSDJ-2048-J' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number 585-1226-ND.
MEMORY CARD SD 2GB - SDSDJ-2048-814-J
Order 'memory card sd 2gb - SDSDJ-2048-814-J' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number SDSDJ-2048-814-J-ND.
MEMORY CARD SD 2GB - SDSDJ-2048-814
Order 'memory card sd 2gb - SDSDJ-2048-814' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number SDSDJ-2048-814-ND.
MEMORY CARD SD 2GB - SDSDJ-2048
Order 'memory card sd 2gb - SDSDJ-2048' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number SDSDJ-2048-ND.
COMPACT FLASH 2GB EXTREME III - SDCFX3-2048-388-J
Order 'compact flash 2gb extreme iii - SDCFX3-2048-388-J' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number SDCFX3-2048-388-J-ND.
COMPACT FLASH 2GB EXTREME III - SDCFX3-2048-388
Order 'compact flash 2gb extreme iii - SDCFX3-2048-388' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number SDCFX3-2048-388-ND.
MEMORY CARD MINI SD 2GB W/ADPT - SDSDM-2048-K
Order 'memory card mini sd 2gb w/adpt - SDSDM-2048-K' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number SDSDM-2048-K-ND.
Send this link via E-Mail
Help With This Screen