SanDisk Memory, PC Cards 64MB SDSDM-64-K
MEMORY CARD MINI SD 64MB W/ADPT - SDSDM-64-K - Memory Cards, Modules
| Digi-Key Part Number | SDSDM-64-K-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SDSDM-64-K | |||
| Description | MEMORY CARD MINI SD 64MB W/ADPT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SDSDM-64-K |
| Vendor | SanDisk |
| Category | Memory Cards, Modules |
| Memory Type | Memory Card miniSD |
| Memory Size | 64MB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SDSDM 64 K SDSDM64K |
SDSDM-64-K Specification Sheet
MEMORY CARD MINI SD 64MB W/ADPT - SDSDM-64-K (SDSDM-64-K-ND) - Memory Cards, Modules
Related parts SanDisk Memory, PC Cards 64MB SDSDM-64-KSanDisk Memory, PC Cards 64MB SDSDM-64-K
Order 'memory card mini sd 64mb w/adpt - SDSDM-64-K' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number SDSDM-64-K-ND.
SanDisk Memory, PC Cards 64MB SDSDM-64-J
Order 'memory card mini sd 64mb - SDSDM-64-J' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number SDSDM-64-J-ND.
SanDisk Memory, PC Cards 64MB SDSDM-64
Order 'memory card mini sd 64mb - SDSDM-64' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number SDSDM-64-ND.
SanDisk Memory, PC Cards 1GB SDSDM-1024-K
Order 'memory card mini sd 1gb w/adpt - SDSDM-1024-K' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number SDSDM-1024-K-ND.
SanDisk Memory, PC Cards 128MB SDSDM-128-K
Order 'memory card mini sd 128mb w/adpt - SDSDM-128-K' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number SDSDM-128-K-ND.
SanDisk Memory, PC Cards 2GB SDSDM-2048-K
Order 'memory card mini sd 2gb w/adpt - SDSDM-2048-K' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number SDSDM-2048-K-ND.
SanDisk Memory, PC Cards 256MB SDSDM-256-K
Order 'memory card mini sd 256mb w/adpt - SDSDM-256-K' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number SDSDM-256-K-ND.
SanDisk Memory, PC Cards 4GB SDSDM-4096-K
Order 'memory card mini sd 4gb w/adpt - SDSDM-4096-K' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number SDSDM-4096-K-ND.
SanDisk Memory, PC Cards 512MB SDSDM-512-K
Order 'memory card mini sd 512mb w/adpt - SDSDM-512-K' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number SDSDM-512-K-ND.
SanDisk Memory, PC Cards 1GB SDSDM-1024-J
Order 'memory card mini sd 1gb - SDSDM-1024-J' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number SDSDM-1024-J-ND.
SanDisk Memory, PC Cards 1GB SDSDM-1024
Order 'memory card mini sd 1gb - SDSDM-1024' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number SDSDM-1024-ND.
SanDisk Memory, PC Cards 128MB SDSDM-128-J
Order 'memory card mini sd 128mb - SDSDM-128-J' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number SDSDM-128-J-ND.
SanDisk Memory, PC Cards 128MB SDSDM-128
Order 'memory card mini sd 128mb - SDSDM-128' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number SDSDM-128-ND.
SanDisk Memory, PC Cards 2GB SDSDM-2048-J
Order 'memory card mini sd 2gb - SDSDM-2048-J' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number SDSDM-2048-J-ND.
SanDisk Memory, PC Cards 2GB SDSDM-2048
Order 'memory card mini sd 2gb - SDSDM-2048' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number SDSDM-2048-ND.
Options for SanDisk Memory, PC Cards 64MB SDSDM-64-K
Send this link via E-Mail
Help With This Screen
