MEMORY CARD MINI SD 128MB W/ADPT - SDSDM-128-K - Memory Cards, Modules
| Digi-Key Part Number | SDSDM-128-K-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SDSDM-128-K | |||
| Description | MEMORY CARD MINI SD 128MB W/ADPT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SDSDM-128-K |
| Vendor | SanDisk |
| Category | Memory Cards, Modules |
| Memory Type | Memory Card miniSD |
| Memory Size | 128MB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SDSDM 128 K SDSDM128K |
SDSDM-128-K Specification Sheet
MEMORY CARD MINI SD 128MB W/ADPT - SDSDM-128-K (SDSDM-128-K-ND) - Memory Cards, Modules
Related parts Memory Cards, Modules:MEMORY CARD MINI SD 128MB W/ADPT - SDSDM-128-K
Order 'memory card mini sd 128mb w/adpt - SDSDM-128-K' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number SDSDM-128-K-ND.
MEMORY CARD MINI SD 1GB W/ADPT - SDSDM-1024-K
Order 'memory card mini sd 1gb w/adpt - SDSDM-1024-K' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number SDSDM-1024-K-ND.
MEMORY CARD MINI SD 2GB W/ADPT - SDSDM-2048-K
Order 'memory card mini sd 2gb w/adpt - SDSDM-2048-K' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number SDSDM-2048-K-ND.
MEMORY CARD MINI SD 256MB W/ADPT - SDSDM-256-K
Order 'memory card mini sd 256mb w/adpt - SDSDM-256-K' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number SDSDM-256-K-ND.
MEMORY CARD MINI SD 4GB W/ADPT - SDSDM-4096-K
Order 'memory card mini sd 4gb w/adpt - SDSDM-4096-K' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number SDSDM-4096-K-ND.
MEMORY CARD MINI SD 512MB W/ADPT - SDSDM-512-K
Order 'memory card mini sd 512mb w/adpt - SDSDM-512-K' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number SDSDM-512-K-ND.
MEMORY CARD MINI SD 64MB W/ADPT - SDSDM-64-K
Order 'memory card mini sd 64mb w/adpt - SDSDM-64-K' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number SDSDM-64-K-ND.
MEMORY CARD MINI SD 128MB - SDSDM-128-J
Order 'memory card mini sd 128mb - SDSDM-128-J' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number SDSDM-128-J-ND.
MEMORY CARD MINI SD 128MB - SDSDM-128
Order 'memory card mini sd 128mb - SDSDM-128' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number SDSDM-128-ND.
MEMORY CARD MINI SD 1GB - SDSDM-1024-J
Order 'memory card mini sd 1gb - SDSDM-1024-J' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number SDSDM-1024-J-ND.
MEMORY CARD MINI SD 1GB - SDSDM-1024
Order 'memory card mini sd 1gb - SDSDM-1024' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number SDSDM-1024-ND.
MEMORY CARD MINI SD 2GB - SDSDM-2048-J
Order 'memory card mini sd 2gb - SDSDM-2048-J' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number SDSDM-2048-J-ND.
MEMORY CARD MINI SD 2GB - SDSDM-2048
Order 'memory card mini sd 2gb - SDSDM-2048' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number SDSDM-2048-ND.
MEMORY CARD MINI SD 256MB - SDSDM-256-J
Order 'memory card mini sd 256mb - SDSDM-256-J' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number SDSDM-256-J-ND.
MEMORY CARD MINI SD 256MB - SDSDM-256
Order 'memory card mini sd 256mb - SDSDM-256' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number SDSDM-256-ND.
Send this link via E-Mail
Help With This Screen
