SanDisk Accessory Computer And Video Accessory - SDAC-21
CABLE DOC EXTEND - SDAC-21 - Computer and Video Accessories
| Digi-Key Part Number | SDAC-21-ND |
90 |
5.32000 |
Extended Price
478.80 |
| Manufacturer Part Number | SDAC-21 | |||
| Description | CABLE DOC EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SDAC-21 |
| Vendor | SanDisk |
| Category | Computer and Video Accessories |
| Accessory Type | - |
| Specifications | - |
| For Use With/Related Products | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SDAC 21 SDAC21 |
CABLE DOC EXTEND - SDAC-21 (SDAC-21-ND) - Computer and Video Accessories
Related parts SanDisk Accessory Computer And Video Accessory - SDAC-21SanDisk Accessory Computer And Video Accessory - SDAC-21
Order 'cable doc extend - SDAC-21' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number SDAC-21-ND.
Black Coaxial, Twinaxial Cables, Wire 7 Strands / 21 AWG 13 AWG (2.88mm²) 1000' (304.8m) General Cable/Carol Brand Coaxial C1154.41.01
Order 'cable coax rg8/u 13awg shld blk - C1154.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1154-1000-ND.
Black Coaxial, Twinaxial Cables, Wire 7 Strands / 21 AWG 13 AWG (2.88mm²) 100' (30.5m) General Cable/Carol Brand (VA) Coaxial C1154.41.01
Order 'cable coax rg8/u 13awg shld blk - C1154.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1154-100-ND.
Black Coaxial, Twinaxial Cables, Wire 7 Strands / 21 AWG 13 AWG (2.88mm²) 1000' (304.8m) General Cable/Carol Brand Coaxial C1176A.41.01
Order 'cable coax rg213/u 13awg shld bk - C1176A.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1176-1000-ND.
Black Coaxial, Twinaxial Cables, Wire 7 Strands / 21 AWG 13 AWG (2.88mm²) 100' (30.5m) General Cable/Carol Brand (VA) Coaxial C1176A.41.01
Order 'cable coax rg213/u 13awg shld bk - C1176A.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1176-100-ND.
Power, Modular System Cable Assembly 1.75' (0.53m) 21" - Tyco Electronics 1-556731-6
Order 'cable assy pwr-line 8 wire 21" - 1-556731-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-556731-6-ND.
Black Coaxial, Twinaxial Cables, Wire 7 Strands / 21 AWG 13 AWG (2.88mm²) 1000' (304.8m) Alpha Wire Company Coaxial 9008 BK001
Order 'coax cable rg8/u 52 ohm - 9008 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A318-1000-ND.
Black Coaxial, Twinaxial Cables, Wire 7 Strands / 21 AWG 13 AWG (2.88mm²) 100' (30.5m) Alpha Wire Company Coaxial 9008 BK005
Order 'coax cable rg8/u 52 ohm - 9008 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A318-100-ND.
Black Coaxial, Twinaxial Cables, Wire 7 Strands / 21 AWG 13 AWG (2.88mm²) 500' (152.44m) Alpha Wire Company Coaxial 9008 BK002
Order 'coax cable rg8/u 52 ohm - 9008 BK002' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A318-500-ND.
Gray Plastic Cable And Cord Grip Cables, Wire - Management Weidmuller 1569020000
Order 'conn cable clamp plastic pg 21 - 1569020000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2204-ND.
- Brass Cable And Cord Grip Cables, Wire - Management Weidmuller 0260900000
Order 'conn cable clamp metal pg 21 - 0260900000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2383-ND.
Gray Rubber Bushings, Grommet Cables, Wire - Management Weidmuller - 1826340000
Order 'cable grommets large kt 21 - 1826340000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1826340000-ND.
Black Rubber Bushings, Grommet Cables, Wire - Management Weidmuller - 1828000000
Order 'cable grommets hdc kt 21 black - 1828000000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1828000000-ND.
Plastic Accessory Cables, Wire - Management Weidmuller - 1719680000
Order 'conn cable sealing plug pg 21 - 1719680000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1719680000-ND.
Usb Cable Assembly 16.01' (4.88m) Tripp Lite U026-016
Order 'cable usb extend 2.0 w/booster - U026-016' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U026-016-ND.
Options for SanDisk Accessory Computer And Video Accessory - SDAC-21
Send this link via E-Mail
Help With This Screen
