Fixed Inductors, Coils, Choke 1.5µH 990mA 0.122" L x 0.122" W x 0.039" H (3.10mm x 3.10mm x 1.00mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core SD3110-1R5-R
INDUCT PWR LOW PROFILE 1.5UH SMD - SD3110-1R5-R - Inductors, Coils, Chokes
| Digi-Key Part Number | SD3110-1R5-R-ND |
4100 |
.81000 |
Extended Price
3321.00 |
| Manufacturer Part Number | SD3110-1R5-R | |||
| Description | INDUCT PWR LOW PROFILE 1.5UH SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SD3110-1R5-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 1.5µH |
| Tolerance | ±30% |
| Package / Case | 0.122" L x 0.122" W x 0.039" H (3.10mm x 3.10mm x 1.00mm) |
| Packaging | Tape & Reel (TR) |
| Type | Ferrite Core |
| Current | 990mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 103.0 mOhm Max |
| Shielding | Shielded |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -40°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SD3110 1R5 R SD31101R5R |
SD3110-1R5-R Specification Sheet
INDUCT PWR LOW PROFILE 1.5UH SMD - SD3110-1R5-R (SD3110-1R5-R-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 1.5µH 990mA 0.122" L x 0.122" W x 0.039" H (3.10mm x 3.10mm x 1.00mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core SD3110-1R5-RFixed Inductors, Coils, Choke 1.5µH 990mA 0.122" L x 0.122" W x 0.039" H (3.10mm x 3.10mm x 1.00mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core SD3110-1R5-R
Order 'induct pwr low profile 1.5uh smd - SD3110-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD3110-1R5-R-ND.
Fixed Inductors, Coils, Choke 100µH 146mA 0.122" L x 0.122" W x 0.039" H (3.10mm x 3.10mm x 1.00mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core SD3110-101-R
Order 'induct pwr low profile 100uh smd - SD3110-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD3110-101-R-ND.
Fixed Inductors, Coils, Choke 15µH 360mA 0.122" L x 0.122" W x 0.039" H (3.10mm x 3.10mm x 1.00mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core SD3110-150-R
Order 'inductr pwr low profile 15uh smd - SD3110-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD3110-150-R-ND.
Fixed Inductors, Coils, Choke 150µH 127mA 0.122" L x 0.122" W x 0.039" H (3.10mm x 3.10mm x 1.00mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core SD3110-151-R
Order 'induct pwr low profile 150uh smd - SD3110-151-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD3110-151-R-ND.
Fixed Inductors, Coils, Choke 1µH 1.21A 0.122" L x 0.122" W x 0.039" H (3.10mm x 3.10mm x 1.00mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core SD3110-1R0-R
Order 'induct pwr low profile 1.0uh smd - SD3110-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD3110-1R0-R-ND.
Fixed Inductors, Coils, Choke 220µH 106mA 0.122" L x 0.122" W x 0.039" H (3.10mm x 3.10mm x 1.00mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core SD3110-221-R
Order 'induct pwr low profile 220uh smd - SD3110-221-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD3110-221-R-ND.
Fixed Inductors, Coils, Choke 2.2µH 820mA 0.122" L x 0.122" W x 0.039" H (3.10mm x 3.10mm x 1.00mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core SD3110-2R2-R
Order 'induct pwr low profile 2.2uh smd - SD3110-2R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD3110-2R2-R-ND.
Fixed Inductors, Coils, Choke 3.3µH 720mA 0.122" L x 0.122" W x 0.039" H (3.10mm x 3.10mm x 1.00mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core SD3110-3R3-R
Order 'induct pwr low profile 3.3uh smd - SD3110-3R3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD3110-3R3-R-ND.
Fixed Inductors, Coils, Choke 4.7µH 590mA 0.122" L x 0.122" W x 0.039" H (3.10mm x 3.10mm x 1.00mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core SD3110-4R7-R
Order 'induct pwr low profile 4.7uh smd - SD3110-4R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD3110-4R7-R-ND.
Fixed Inductors, Coils, Choke 6.8µH 540mA 0.122" L x 0.122" W x 0.039" H (3.10mm x 3.10mm x 1.00mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core SD3110-6R8-R
Order 'induct pwr low profile 6.8uh smd - SD3110-6R8-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD3110-6R8-R-ND.
Fixed Inductors, Coils, Choke 8.2µH 480mA 0.122" L x 0.122" W x 0.039" H (3.10mm x 3.10mm x 1.00mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core SD3110-8R2-R
Order 'induct pwr low profile 8.2uh smd - SD3110-8R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD3110-8R2-R-ND.
Fixed Inductors, Coils, Choke 500nH 1.54A 0.122" L x 0.122" W x 0.039" H (3.10mm x 3.10mm x 1.00mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core SD3110-R50-R
Order 'induct pwr low profile .50uh smd - SD3110-R50-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD3110-R50-R-ND.
Fixed Inductors, Coils, Choke 820nH 1.3A 0.122" L x 0.122" W x 0.039" H (3.10mm x 3.10mm x 1.00mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core SD3110-R82-R
Order 'induct pwr low profile .82uh smd - SD3110-R82-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD3110-R82-R-ND.
Fixed Inductors, Coils, Choke 1.5µH 1.51A 0.295" L x 0.204" W x 0.070" H (7.50mm x 5.20mm x 1.80mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core MP2-1R5-R
Order 'inductr pwr lo profile 1.5uh smd - MP2-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number MP2-1R5-R-ND.
Fixed Inductors, Coils, Choke 1.5µH 2.02A 0.295" L x 0.204" W x 0.070" H (7.50mm x 5.20mm x 1.80mm) Coiltronics/Div of Cooper/Bussmann Metal Composite Core MP2A-1R5-R
Order 'inductr pwr lo profile 1.5uh smd - MP2A-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number MP2A-1R5-R-ND.
Options for Fixed Inductors, Coils, Choke 1.5µH 990mA 0.122" L x 0.122" W x 0.039" H (3.10mm x 3.10mm x 1.00mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core SD3110-1R5-R
Send this link via E-Mail
Help With This Screen
