WORKSTATION MONITOR CHECKER - CTE701 - Static Control, ESD, Clean Room Products
| Digi-Key Part Number | SCP265-ND |
1 |
968.31000 |
Extended Price
968.31 |
| Manufacturer Part Number | CTE701 | |||
| Description | WORKSTATION MONITOR CHECKER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CTE701 |
| Vendor | 3M |
| Category | Static Control, ESD, Clean Room Products |
| Type | Monitor |
| Features | - |
| For Use With/Related Products | Workstation, Wrist Straps |
| Power Supply Type | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CTE701 CTE701 SCP265 ND SCP265ND SCP265 |
WORKSTATION MONITOR CHECKER - CTE701 (SCP265-ND) - Static Control, ESD, Clean Room Products
Related parts Static Control, ESD, Clean Room Products:WORKSTATION MONITOR CHECKER - CTE701
Order 'workstation monitor checker - CTE701' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP265-ND.
WORKSTATION MONITOR KIT W/HDWR - 724
Order 'workstation monitor kit w/hdwr - 724' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP226-ND.
ESD MONITOR WS AWARE DUAL - CTC061-3-242-WW
Order 'esd monitor ws aware dual - CTC061-3-242-WW' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP251-ND.
ESD MONITOR WS AWARE DUAL W/B-B - CTC061-3-243-WW
Order 'esd monitor ws aware dual w/b-b - CTC061-3-243-WW' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP252-ND.
IRON MAN SOLDERING IRON MONITOR - CTC330-WW
Order 'iron man soldering iron monitor - CTC330-WW' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP258-ND.
IRON MAN PLUS SLDR IRON MONITOR - CTC331-WW
Order 'iron man plus sldr iron monitor - CTC331-WW' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP259-ND.
MONITOR WORKSTATION MINI 120V - 19212
Order 'monitor workstation mini 120v - 19212' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1083-ND.
MONITOR WRIST STRAP DUAL COND - 725
Order 'monitor wrist strap dual cond - 725' online from Digi-Key. Manufactured by 3M. Digi-Key part number 7253M-ND.
STATIC MONITOR W/O POWER SUPPLY - 790
Order 'static monitor w/o power supply - 790' online from Digi-Key. Manufactured by 3M. Digi-Key part number 790-ND.
GROUND MAN - TOOL GROUND MONITOR - CTC333-WW
Order 'ground man - tool ground monitor - CTC333-WW' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP260-ND.
GROUND MAN PLUS - GROUND MONITOR - CTC334-WW
Order 'ground man plus - ground monitor - CTC334-WW' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP261-ND.
GROUND MASTER GROUND MONITOR - CTC065-RT-WW
Order 'ground master ground monitor - CTC065-RT-WW' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP263-ND.
MONITOR WRIST STRAP - WSMONITOR1
Order 'monitor wrist strap - WSMONITOR1' online from Digi-Key. Manufactured by 3M. Digi-Key part number WSMONITOR1-ND.
MONITOR WRIST STRAP/MAT - WSMONITOR2
Order 'monitor wrist strap/mat - WSMONITOR2' online from Digi-Key. Manufactured by 3M. Digi-Key part number WSMONITOR2-ND.
WORKSTATION KIT ESD BLUE 5PCS - 8024
Order 'workstation kit esd blue 5pcs - 8024' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP211-ND.
Send this link via E-Mail
Help With This Screen
