3M Monitors, Tester Static Control, Esd, Clean Room Product CTM051
GROUND PRO GND INTEGRITY METER - CTM051 - Static Control, ESD, Clean Room Products
| Digi-Key Part Number | SCP264-ND |
1 10 |
1211.91000 1086.54000 |
Extended Price
1211.91 10865.40 |
| Manufacturer Part Number | CTM051 | |||
| Description | GROUND PRO GND INTEGRITY METER | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 3M Monitors, Tester Static Control, Esd, Clean Room Product CTM051
| Technical/Catalog Information | CTM051 |
| Vendor | 3M |
| Category | Static Control, ESD, Clean Room Products |
| Type | Meter |
| Features | - |
| For Use With/Related Products | Ground Integrity |
| Power Supply Type | 9V Battery |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CTM051 CTM051 SCP264 ND SCP264ND SCP264 |
CTM051 Specification Sheet
GROUND PRO GND INTEGRITY METER - CTM051 (SCP264-ND) - Static Control, ESD, Clean Room Products
Related parts 3M Monitors, Tester Static Control, Esd, Clean Room Product CTM0513M Monitors, Tester Static Control, Esd, Clean Room Product CTM051
Order 'ground pro gnd integrity meter - CTM051' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP264-ND.
3M Grounding Strap Static Control, Esd, Clean Room Product LPCGC151M
Order 'ground cord lo-pro 15' w/resis - LPCGC151M' online from Digi-Key. Manufactured by 3M. Digi-Key part number LPCGC151M-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Ground Plane 3353/26 100
Order 'cable ground plane 26 cond .05" - 3353/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3353/26 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Ground Plane 3353/34 100
Order 'cable ground plane 34 cond .05" - 3353/34 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3353/34 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Ground Plane 3353/40 100
Order 'cable ground plane 40 cond .05" - 3353/40 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3353/40 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Ground Plane 3353/50 100
Order 'cable ground plane 50 cond .05" - 3353/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3353/50 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Ground Plane 3353/60 100
Order 'cable ground plane 60 cond .05" - 3353/60 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3353/60 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Ground Plane 3353/64 100
Order 'cable ground plane 64 cond .05" - 3353/64 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3353/64 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Ground Plane 3469/10 100
Order 'cable ground plane 10 cond .05" - 3469/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3469/10 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Ground Plane 3469/14 100
Order 'cable ground plane 14 cond .05" - 3469/14 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3469/14 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Ground Plane 3469/16 100
Order 'cable ground plane 16 cond .05" - 3469/16 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3469/16 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Ground Plane 3469/20 100
Order 'cable ground plane 20 cond .05" - 3469/20 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3469/20 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Ground Plane 3469/25 100
Order 'cable ground plane 25 cond .05" - 3469/25 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3469/25 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Ground Plane 3469/26 100
Order 'cable ground plane 26 cond .05" - 3469/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3469/26 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Ground Plane 3469/34 100
Order 'cable ground plane 34 cond .05" - 3469/34 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3469/34 100-ND.
Options for 3M Monitors, Tester Static Control, Esd, Clean Room Product CTM051
Send this link via E-Mail
Help With This Screen
