SCANEM-QC EMC NEAR-FIELD PROBE - CTK019 - Static Control, ESD, Clean Room Products
3M Monitors, Tester Static Control, Esd, Clean Room Product CTK019
| Digi-Key Part Number | SCP256-ND |
1 10 |
968.31000 868.14000 |
Extended Price
968.31 8681.40 |
| Manufacturer Part Number | CTK019 | |||
| Description | SCANEM-QC EMC NEAR-FIELD PROBE | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 3M Monitors, Tester Static Control, Esd, Clean Room Product CTK019
| Technical/Catalog Information | CTK019 |
| Vendor | 3M |
| Category | Static Control, ESD, Clean Room Products |
| Type | Probe |
| Features | - |
| For Use With/Related Products | Electromagnetic Emmission |
| Power Supply Type | AAA Batteries (2) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CTK019 CTK019 SCP256 ND SCP256ND SCP256 |
CTK019 Specification Sheet
SCANEM-QC EMC NEAR-FIELD PROBE - CTK019 (SCP256-ND) - Static Control, ESD, Clean Room Products
Related parts 3M Monitors, Tester Static Control, Esd, Clean Room Product CTK019SCANEM-QC EMC NEAR-FIELD PROBE - CTK019
Order 'scanem-qc emc near-field probe - CTK019' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP256-ND.
SCANEM-C EMC NEAR-FIELD PROBE - CTK015
Order 'scanem-c emc near-field probe - CTK015' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP255-ND.
ACCESSORY CABLE SCANEM PROBES - CTA101
Order 'accessory cable scanem probes - CTA101' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP257-ND.
PROBE REPLACE TIP W/BANA JACK - 5689A
Order 'probe replace tip w/bana jack - 5689A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5689A-ND.
PROBE PUSH-ON FUSED 1000V RED - BU-26107-2
Order 'probe push-on fused 1000v red - BU-26107-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-26107-2-ND.
DMM TEST PROBE W/STR SHEATH - 6365
Order 'dmm test probe w/str sheath - 6365' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6365-ND.
DMM TEST PROBE W/RETRACT SHEATH - 6366
Order 'dmm test probe w/retract sheath - 6366' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6366-ND.
SET MICROTIP TEST PROBE SMD - 6469
Order 'set microtip test probe smd - 6469' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6469-ND.
SET MICROTIP TEST PROBE SMD - 6470
Order 'set microtip test probe smd - 6470' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6470-ND.
SET MICROTIP TEST PROBE SMD - 6472
Order 'set microtip test probe smd - 6472' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6472-ND.
REPLACE PROBE TIP SHARP POINT - 4174
Order 'replace probe tip sharp point - 4174' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4174PO-ND.
REPLACE PROBE TIP NEEDLE POINT - 4988
Order 'replace probe tip needle point - 4988' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4988-ND.
REPLACE PROBE TIP SMD MICRO-TIP - 5133
Order 'replace probe tip smd micro-tip - 5133' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5133-ND.
PROBE TIP .080" BRASS 10/PKG - 5688/POM
Order 'probe tip .080" brass 10/pkg - 5688/POM' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5688/POM-ND.
TIP PROBE SHARP GOLD .04" DMM - 6210
Order 'tip probe sharp gold .04" dmm - 6210' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6210PO-ND.
Options for 3M Monitors, Tester Static Control, Esd, Clean Room Product CTK019
Send this link via E-Mail
Help With This Screen
