IC SW REG STEP-UP 1.4A TSOT23-5 - SC4503TSKTRT - Integrated Circuits (ICs)
| Digi-Key Part Number | SC4503TSKDKR-ND |
1 25 100 |
1.25000 .83000 .70000 |
Extended Price
1.25 20.75 70.00 |
| Manufacturer Part Number | SC4503TSKTRT | |||
| Description | IC SW REG STEP-UP 1.4A TSOT23-5 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SC4503TSKTRT |
| Vendor | Semtech (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Boost |
| Number of Outputs | 1 - Single |
| Voltage - Input | 2.5 ~ 20V |
| Voltage - Output | Adj up to 27V |
| Current - Output | 1.4A |
| Output Power | - |
| Package / Case | TSOT-23-5 |
| Packaging | Digi-ReelĀ® |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SC4503TSKTRT SC4503TSKTRT SC4503TSKDKR ND SC4503TSKDKRND SC4503TSKDKR |
SC4503TSKTRT Specification Sheet
IC SW REG STEP-UP 1.4A TSOT23-5 - SC4503TSKTRT (SC4503TSKDKR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SW REG STEP-UP 1.4A TSOT23-5 - SC4503TSKTRT
Order 'ic sw reg step-up 1.4a tsot23-5 - SC4503TSKTRT' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number SC4503TSKCT-ND.
IC SW REG STEP-UP 1.4A TSOT23-5 - SC4503TSKTRT
Order 'ic sw reg step-up 1.4a tsot23-5 - SC4503TSKTRT' online from Digi-Key. Manufactured by Semtech. Digi-Key part number SC4503TSKTR-ND.
IC SW REG STEP-UP 1.4A TSOT23-5 - SC4503TSKTRT
Order 'ic sw reg step-up 1.4a tsot23-5 - SC4503TSKTRT' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number SC4503TSKDKR-ND.
IC SW-REG STEP-UP 3V SOT89-5 - NJU7261U30
Order 'ic sw-reg step-up 3v sot89-5 - NJU7261U30' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7261U30-ND.
IC SW-REG STEP-UP 3V SOT89-5 - NJU7261U30-TE1
Order 'ic sw-reg step-up 3v sot89-5 - NJU7261U30-TE1' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJU7261U30-TE1CT-ND.
IC SW-REG STEP-UP 3V SOT89-5 - NJU7261U30-TE1
Order 'ic sw-reg step-up 3v sot89-5 - NJU7261U30-TE1' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7261U30-TE1TR-ND.
IC SW-REG STEP-UP 3.3V SOT89-5 - NJU7261U33
Order 'ic sw-reg step-up 3.3v sot89-5 - NJU7261U33' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7261U33-ND.
IC SW-REG STEP-UP 3.3V SOT89-5 - NJU7261U33-TE1
Order 'ic sw-reg step-up 3.3v sot89-5 - NJU7261U33-TE1' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJU7261U33-TE1CT-ND.
IC SW-REG STEP-UP 3.3V SOT89-5 - NJU7261U33-TE1
Order 'ic sw-reg step-up 3.3v sot89-5 - NJU7261U33-TE1' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7261U33-TE1TR-ND.
IC SW-REG STEP-UP 4.5V SOT89-5 - NJU7261U45
Order 'ic sw-reg step-up 4.5v sot89-5 - NJU7261U45' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7261U45-ND.
IC SW-REG STEP-UP 5V SOT89-5 - NJU7261U50
Order 'ic sw-reg step-up 5v sot89-5 - NJU7261U50' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7261U50-ND.
IC SW-REG STEP-UP 5V SOT89-5 - NJU7261U50-TE1
Order 'ic sw-reg step-up 5v sot89-5 - NJU7261U50-TE1' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJU7261U50-TE1CT-ND.
IC SW-REG STEP-UP 5V SOT89-5 - NJU7261U50-TE1
Order 'ic sw-reg step-up 5v sot89-5 - NJU7261U50-TE1' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7261U50-TE1TR-ND.
IC SW-REG STEP-UP 3V SOT89-5 - NJU7261U30-TE1#
Order 'ic sw-reg step-up 3v sot89-5 - NJU7261U30-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7261U30-TE1#-ND.
IC SW-REG STEP-UP 3.3V SOT89-5 - NJU7261U33#
Order 'ic sw-reg step-up 3.3v sot89-5 - NJU7261U33#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7261U33#-ND.
Send this link via E-Mail
Help With This Screen