DIODE SBR 10A 300V TO220-3 - SBR10U300CT
| Digi-Key Part Number | SBR10U300CT-ND |
50 |
1.96000 |
Extended Price
98.00 |
| Manufacturer Part Number | SBR10U300CT | |||
| Description | DIODE SBR 10A 300V TO220-3 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SBR10U300CT |
| Vendor | Diodes Inc |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Diode Configuration | 1 Pair Common Cathode |
| Voltage - DC Reverse (Vr) (Max) | 300V |
| Current - Average Rectified (Io) (per Diode) | 10A |
| Voltage - Forward (Vf) (Max) @ If | 920mV @ 10A |
| Current - Reverse Leakage @ Vr | 200µA @ 300V |
| Reverse Recovery Time (trr) | 35ns |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Radial |
| Package / Case | TO-220-3 (Straight Leads) |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant |
| Other Names |
SBR10U300CT SBR10U300CT |
SBR10U300CT Specification Sheet
DIODE SBR 10A 300V TO220-3 - SBR10U300CT (SBR10U300CT-ND)
Related parts :DIODE SBR 10A 300V TO220-3 - SBR10U300CT
Order 'diode sbr 10a 300v to220-3 - SBR10U300CT' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBR10U300CT-ND.
DIODE SBR 10A 300V TO220-3 - SBR10U300CTFP
Order 'diode sbr 10a 300v to220-3 - SBR10U300CTFP' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBR10U300CTFP-ND.
DIODE SBR 10A 100V TO220-3 - SBR10100CT
Order 'diode sbr 10a 100v to220-3 - SBR10100CT' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBR10100CTDI-ND.
DIODE SBR 10A 100V TO220-3 - SBR10100CTFP
Order 'diode sbr 10a 100v to220-3 - SBR10100CTFP' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBR10100CTFPDI-ND.
DIODE SBR 10A 40V TO220-3 - SBR1040CT
Order 'diode sbr 10a 40v to220-3 - SBR1040CT' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBR1040CTDI-ND.
DIODE SBR 10A 40V TO220-3 - SBR1040CTFP
Order 'diode sbr 10a 40v to220-3 - SBR1040CTFP' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBR1040CTFPDI-ND.
DIODE SBR 10A 60V TO220-3 - SBR1060CT
Order 'diode sbr 10a 60v to220-3 - SBR1060CT' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBR1060CTDI-ND.
DIODE SBR 10A 60V TO220-3 - SBR1060CTFP
Order 'diode sbr 10a 60v to220-3 - SBR1060CTFP' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBR1060CTFPDI-ND.
DIODE SBR 10A 150V TO220-3 - SBR10U150CT
Order 'diode sbr 10a 150v to220-3 - SBR10U150CT' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBR10U150CTDI-ND.
DIODE SBR 10A 150V TO220-3 - SBR10U150CTFP
Order 'diode sbr 10a 150v to220-3 - SBR10U150CTFP' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBR10U150CTFPDI-ND.
DIODE SBR 10A 40V TO220-3 - SBR10U40CT
Order 'diode sbr 10a 40v to220-3 - SBR10U40CT' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBR10U40CTDI-ND.
DIODE SBR 10A 40V TO220-3 - SBR10U40CTFP
Order 'diode sbr 10a 40v to220-3 - SBR10U40CTFP' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBR10U40CTFPDI-ND.
DIODE SBR 10A 60V TO220-3 - SBR10U60CT
Order 'diode sbr 10a 60v to220-3 - SBR10U60CT' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBR10U60CTDI-ND.
DIODE SBR 10A 60V TO220-3 - SBR10U60CTFP
Order 'diode sbr 10a 60v to220-3 - SBR10U60CTFP' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBR10U60CTFPDI-ND.
DIODE SBR 40A 300V TO220-3 - SBR40U300CT
Order 'diode sbr 40a 300v to220-3 - SBR40U300CT' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBR40U300CTDI-ND.
Send this link via E-Mail
Help With This Screen
