Socket to Socket Rectangular Cable Assembly 10.0" (254.0mm) - Samtec Inc SFSD-20-28-H-10.00-DR-NUS
CABLE ASSY SOCKET 40POS 28AWG - SFSD-20-28-H-10.00-DR-NUS
| Digi-Key Part Number | SAM8694-ND |
1 10 100 500 1000 5000 |
35.74000 29.32800 25.66200 23.37076 22.91250 22.45425 |
Extended Price
35.74 293.28 2566.20 11685.38 22912.50 112271.25 |
| Manufacturer Part Number | SFSD-20-28-H-10.00-DR-NUS | |||
| Description | CABLE ASSY SOCKET 40POS 28AWG | |||
| Quantity Available | 17 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SFSD-20-28-H-10.00-DR-NUS |
| Vendor | Samtec Inc |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 40 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | - |
| Color | Black, Individual |
| Length | 10.0" (254.0mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Cable Termination | Crimp |
| Pitch - Cable | - |
| Pitch - Connector | 0.050" (1.27mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SFSD 20 28 H 10 00 DR NUS SFSD2028H1000DRNUS SAM8694 ND SAM8694ND SAM8694 |
SFSD-20-28-H-10.00-DR-NUS Specification Sheet
CABLE ASSY SOCKET 40POS 28AWG - SFSD-20-28-H-10.00-DR-NUS (SAM8694-ND)
Related parts Socket to Socket Rectangular Cable Assembly 10.0" (254.0mm) - Samtec Inc SFSD-20-28-H-10.00-DR-NUSSocket to Socket Rectangular Cable Assembly 10.0" (254.0mm) - Samtec Inc SFSD-20-28-H-10.00-DR-NUS
Order 'cable assy socket 40pos 28awg - SFSD-20-28-H-10.00-DR-NUS' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8694-ND.
Socket to Socket Rectangular Cable Assembly 10.0" (254.0mm) - Samtec Inc SFSD-20-28-H-10.00-DR-NDS
Order 'cable assy socket 40pos 28awg - SFSD-20-28-H-10.00-DR-NDS' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8695-ND.
Socket to Socket Rectangular Cable Assembly 10.0" (254.0mm) - Samtec Inc SFSD-20-28-H-10.00-DR-NUX
Order 'cable assy socket 40pos 28awg - SFSD-20-28-H-10.00-DR-NUX' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8696-ND.
Socket to Socket Rectangular Cable Assembly 10.0" (254.0mm) - Samtec Inc SFSD-20-28-H-10.00-DR-NDX
Order 'cable assy socket 40pos 28awg - SFSD-20-28-H-10.00-DR-NDX' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8697-ND.
Socket to Individual Wire Leads Rectangular Cable Assembly 10.0" (254.0mm) - Samtec Inc SFSD-20-28-H-10.00-SR
Order 'cable assy socket 40pos 28awg - SFSD-20-28-H-10.00-SR' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8671-ND.
Socket to Socket Rectangular Cable Assembly 5.0" (127.0mm) - Samtec Inc SFSD-20-28-H-05.00-DR-NUS
Order 'cable assy socket 40pos 28awg - SFSD-20-28-H-05.00-DR-NUS' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8690-ND.
Socket to Socket Rectangular Cable Assembly 5.0" (127.0mm) - Samtec Inc SFSD-20-28-H-05.00-DR-NDS
Order 'cable assy socket 40pos 28awg - SFSD-20-28-H-05.00-DR-NDS' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8691-ND.
Socket to Socket Rectangular Cable Assembly 5.0" (127.0mm) - Samtec Inc SFSD-20-28-H-05.00-DR-NUX
Order 'cable assy socket 40pos 28awg - SFSD-20-28-H-05.00-DR-NUX' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8692-ND.
Socket to Socket Rectangular Cable Assembly 5.0" (127.0mm) - Samtec Inc SFSD-20-28-H-05.00-DR-NDX
Order 'cable assy socket 40pos 28awg - SFSD-20-28-H-05.00-DR-NDX' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8693-ND.
Socket to Socket Rectangular Cable Assembly 10.0" (254.0mm) - Samtec Inc SFSD-10-28-H-10.00-DR-NUS
Order 'cable assy socket 20pos 28awg - SFSD-10-28-H-10.00-DR-NUS' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8678-ND.
Socket to Socket Rectangular Cable Assembly 10.0" (254.0mm) - Samtec Inc SFSD-10-28-H-10.00-DR-NDS
Order 'cable assy socket 20pos 28awg - SFSD-10-28-H-10.00-DR-NDS' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8679-ND.
Socket to Socket Rectangular Cable Assembly 10.0" (254.0mm) - Samtec Inc SFSD-10-28-H-10.00-DR-NUX
Order 'cable assy socket 20pos 28awg - SFSD-10-28-H-10.00-DR-NUX' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8680-ND.
Socket to Socket Rectangular Cable Assembly 10.0" (254.0mm) - Samtec Inc SFSD-10-28-H-10.00-DR-NDX
Order 'cable assy socket 20pos 28awg - SFSD-10-28-H-10.00-DR-NDX' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8681-ND.
Socket to Socket Rectangular Cable Assembly 10.0" (254.0mm) - Samtec Inc SFSD-15-28-H-10.00-DR-NUS
Order 'cable assy socket 30pos 28awg - SFSD-15-28-H-10.00-DR-NUS' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8686-ND.
Socket to Socket Rectangular Cable Assembly 10.0" (254.0mm) - Samtec Inc SFSD-15-28-H-10.00-DR-NDS
Order 'cable assy socket 30pos 28awg - SFSD-15-28-H-10.00-DR-NDS' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8687-ND.
Options for Socket to Socket Rectangular Cable Assembly 10.0" (254.0mm) - Samtec Inc SFSD-20-28-H-10.00-DR-NUS
Send this link via E-Mail
Help With This Screen
