CABLE ASSY SOCKET 40POS 28AWG - SFSD-20-28-H-05.00-DR-NDS - Cable Assemblies
| Digi-Key Part Number | SAM8691-ND |
1 10 100 500 1000 5000 10000 |
30.67000 25.16800 22.02200 20.05576 19.66250 19.26925 18.87600 |
Extended Price
30.67 251.68 2202.20 10027.88 19662.50 96346.25 188760.00 |
| Manufacturer Part Number | SFSD-20-28-H-05.00-DR-NDS | |||
| Description | CABLE ASSY SOCKET 40POS 28AWG | |||
| Quantity Available | 43 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SFSD-20-28-H-05.00-DR-NDS |
| Vendor | Samtec Inc |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 40 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | - |
| Color | Black, Individual |
| Length | 5.0" (127.0mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Cable Termination | Crimp |
| Pitch - Cable | - |
| Pitch - Connector | 0.050" (1.27mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SFSD 20 28 H 05 00 DR NDS SFSD2028H0500DRNDS SAM8691 ND SAM8691ND SAM8691 |
SFSD-20-28-H-05.00-DR-NDS Specification Sheet
CABLE ASSY SOCKET 40POS 28AWG - SFSD-20-28-H-05.00-DR-NDS (SAM8691-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE ASSY SOCKET 40POS 28AWG - SFSD-20-28-H-05.00-DR-NUS
Order 'cable assy socket 40pos 28awg - SFSD-20-28-H-05.00-DR-NUS' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8690-ND.
CABLE ASSY SOCKET 40POS 28AWG - SFSD-20-28-H-05.00-DR-NDS
Order 'cable assy socket 40pos 28awg - SFSD-20-28-H-05.00-DR-NDS' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8691-ND.
CABLE ASSY SOCKET 40POS 28AWG - SFSD-20-28-H-05.00-DR-NUX
Order 'cable assy socket 40pos 28awg - SFSD-20-28-H-05.00-DR-NUX' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8692-ND.
CABLE ASSY SOCKET 40POS 28AWG - SFSD-20-28-H-05.00-DR-NDX
Order 'cable assy socket 40pos 28awg - SFSD-20-28-H-05.00-DR-NDX' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8693-ND.
CABLE ASSY SOCKET 40POS 28AWG - SFSD-20-28-H-05.00-SR
Order 'cable assy socket 40pos 28awg - SFSD-20-28-H-05.00-SR' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8665-ND.
CABLE ASSY SOCKET 40POS 28AWG - SFSD-20-28-H-10.00-DR-NUS
Order 'cable assy socket 40pos 28awg - SFSD-20-28-H-10.00-DR-NUS' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8694-ND.
CABLE ASSY SOCKET 40POS 28AWG - SFSD-20-28-H-10.00-DR-NDS
Order 'cable assy socket 40pos 28awg - SFSD-20-28-H-10.00-DR-NDS' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8695-ND.
CABLE ASSY SOCKET 40POS 28AWG - SFSD-20-28-H-10.00-DR-NUX
Order 'cable assy socket 40pos 28awg - SFSD-20-28-H-10.00-DR-NUX' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8696-ND.
CABLE ASSY SOCKET 40POS 28AWG - SFSD-20-28-H-10.00-DR-NDX
Order 'cable assy socket 40pos 28awg - SFSD-20-28-H-10.00-DR-NDX' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8697-ND.
CABLE ASSY SOCKET 20POS 28AWG - SFSD-10-28-H-05.00-DR-NUS
Order 'cable assy socket 20pos 28awg - SFSD-10-28-H-05.00-DR-NUS' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8674-ND.
CABLE ASSY SOCKET 20POS 28AWG - SFSD-10-28-H-05.00-DR-NDS
Order 'cable assy socket 20pos 28awg - SFSD-10-28-H-05.00-DR-NDS' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8675-ND.
CABLE ASSY SOCKET 20POS 28AWG - SFSD-10-28-H-05.00-DR-NUX
Order 'cable assy socket 20pos 28awg - SFSD-10-28-H-05.00-DR-NUX' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8676-ND.
CABLE ASSY SOCKET 20POS 28AWG - SFSD-10-28-H-05.00-DR-NDX
Order 'cable assy socket 20pos 28awg - SFSD-10-28-H-05.00-DR-NDX' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8677-ND.
CABLE ASSY SOCKET 40POS 28AWG - SFSD-20-28-H-10.00-SR
Order 'cable assy socket 40pos 28awg - SFSD-20-28-H-10.00-SR' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8671-ND.
CABLE ASSY SOCKET 30POS 28AWG - SFSD-15-28-H-05.00-DR-NUS
Order 'cable assy socket 30pos 28awg - SFSD-15-28-H-05.00-DR-NUS' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8682-ND.
Send this link via E-Mail
Help With This Screen
