IDC CABLE-ASR64G/ AE64M / ASR64G - A3BBG-6406M
| Digi-Key Part Number | A3BBG-6406M-ND |
1 10 100 250 500 1000 2500 5000 |
21.31000 17.35400 12.78680 11.03624 10.27510 8.85942 8.37231 8.09830 |
Extended Price
21.31 173.54 1278.68 2759.06 5137.55 8859.42 20930.78 40491.50 |
| Manufacturer Part Number | A3BBG-6406M | |||
| Description | IDC CABLE-ASR64G/ AE64M / ASR64G | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3BBG-6406M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 64 pos Female to Female |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3BBG 6406M A3BBG6406M |
IDC CABLE-ASR64G/ AE64M / ASR64G - A3BBG-6406M (A3BBG-6406M-ND)
Related parts:IDC CABLE-ASN64A/ AE64M / ASN64A - A3AAA-6406M
Order 'idc cable-asn64a/ ae64m / asn64a - A3AAA-6406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-6406M-ND.
IDC CABLE-ASC64G/ AE64M / ASC64G - A3AAG-6406M
Order 'idc cable-asc64g/ ae64m / asc64g - A3AAG-6406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-6406M-ND.
IDC CABLE - ASC64H/AE64M/ASC64H - A3AAH-6406M
Order 'idc cable - asc64h/ae64m/asc64h - A3AAH-6406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-6406M-ND.
IDC CABLE-ASN64A/ AE64M / APK64A - A3AKA-6406M
Order 'idc cable-asn64a/ ae64m / apk64a - A3AKA-6406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-6406M-ND.
IDC CABLE-ASS64A/ AE64M / ASS64A - A3BBA-6406M
Order 'idc cable-ass64a/ ae64m / ass64a - A3BBA-6406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-6406M-ND.
IDC CABLE - ASR64H/AE64M/ASR64H - A3BBH-6406M
Order 'idc cable - asr64h/ae64m/asr64h - A3BBH-6406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBH-6406M-ND.
IDC CABLE-ASS64A/ AE64M / APR64A - A3BKA-6406M
Order 'idc cable-ass64a/ ae64m / apr64a - A3BKA-6406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-6406M-ND.
IDC CABLE-AKN64A/ AE64M / AKN64A - A3CCA-6406M
Order 'idc cable-akn64a/ ae64m / akn64a - A3CCA-6406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCA-6406M-ND.
IDC CABLE-AKC64G/ AE64M / AKC64G - A3CCG-6406M
Order 'idc cable-akc64g/ ae64m / akc64g - A3CCG-6406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCG-6406M-ND.
IDC CABLE - AKC64H/AE64M/AKC64H - A3CCH-6406M
Order 'idc cable - akc64h/ae64m/akc64h - A3CCH-6406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCH-6406M-ND.
IDC CABLE-AKN64A/ AE64M / APK64A - A3CKA-6406M
Order 'idc cable-akn64a/ ae64m / apk64a - A3CKA-6406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-6406M-ND.
IDC CABLE - AKN64B/AE64M/APK64B - A3CKB-6406M
Order 'idc cable - akn64b/ae64m/apk64b - A3CKB-6406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-6406M-ND.
IDC CABLE-AKP64A/ AE64M / AKP64A - A3DDA-6406M
Order 'idc cable-akp64a/ ae64m / akp64a - A3DDA-6406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDA-6406M-ND.
IDC CABLE-AKR64G/ AE64M / AKR64G - A3DDG-6406M
Order 'idc cable-akr64g/ ae64m / akr64g - A3DDG-6406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDG-6406M-ND.
IDC CABLE - AKR64H/AE64M/AKR64H - A3DDH-6406M
Order 'idc cable - akr64h/ae64m/akr64h - A3DDH-6406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDH-6406M-ND.
Send this link via E-Mail
Help With This Screen