CABLE DUAL PLUG IP68 USB A-B 5M - SCPU-17-G-5.00-BMS-AM - Cable Assemblies
| Digi-Key Part Number | SAM8635-ND |
1 25 50 100 500 |
25.24000 18.93000 18.29900 17.66800 16.40600 |
Extended Price
25.24 473.25 914.95 1766.80 8203.00 |
| Manufacturer Part Number | SCPU-17-G-5.00-BMS-AM | |||
| Description | CABLE DUAL PLUG IP68 USB A-B 5M | |||
| Quantity Available | 12 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SCPU-17-G-5.00-BMS-AM |
| Vendor | Samtec Inc |
| Category | Cable Assemblies |
| Style | Industrial Environments - IP68 |
| Length | 16.40' (5m) |
| Configuration | A Male to B Male (Circular Coupling) |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SCPU 17 G 5 00 BMS AM SCPU17G500BMSAM SAM8635 ND SAM8635ND SAM8635 |
SCPU-17-G-5.00-BMS-AM Specification Sheet
CABLE DUAL PLUG IP68 USB A-B 5M - SCPU-17-G-5.00-BMS-AM (SAM8635-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE DUAL PLUG IP68 USB A-B 5M - SCPU-17-G-5.00-BMS-AM
Order 'cable dual plug ip68 usb a-b 5m - SCPU-17-G-5.00-BMS-AM' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8635-ND.
CABLE DUAL PLUG IP68 USB A-B 5M - SCPU-17-G-5.00-AMS-BMS
Order 'cable dual plug ip68 usb a-b 5m - SCPU-17-G-5.00-AMS-BMS' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8632-ND.
CABLE DUAL PLUG IP68 USB A-B 2M - SCPU-17-G-2.00-BMS-AM
Order 'cable dual plug ip68 usb a-b 2m - SCPU-17-G-2.00-BMS-AM' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8633-ND.
CABLE DUAL PLUG IP68 USB A-B 3M - SCPU-17-G-3.00-BMS-AM
Order 'cable dual plug ip68 usb a-b 3m - SCPU-17-G-3.00-BMS-AM' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8634-ND.
CABLE DUAL PLUG IP68 USB A-B 2M - SCPU-17-G-2.00-AMS-BMS
Order 'cable dual plug ip68 usb a-b 2m - SCPU-17-G-2.00-AMS-BMS' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8630-ND.
CABLE DUAL PLUG IP68 USB A-B 3M - SCPU-17-G-3.00-AMS-BMS
Order 'cable dual plug ip68 usb a-b 3m - SCPU-17-G-3.00-AMS-BMS' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8631-ND.
CABLE DUAL PLUG IP68 USB A-B 5M - PX0841/AB/5M00
Order 'cable dual plug ip68 usb a-b 5m - PX0841/AB/5M00' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1019-ND.
CABLE DUAL PLUG IP68 USB A-B 2M - PX0841/AB/2M00
Order 'cable dual plug ip68 usb a-b 2m - PX0841/AB/2M00' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1017-ND.
CABLE DUAL PLUG IP68 USB A-B 3M - PX0841/AB/3M00
Order 'cable dual plug ip68 usb a-b 3m - PX0841/AB/3M00' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1018-ND.
CABLE PLUG IP68 USB A-B 5M - PX0840/A/5M00
Order 'cable plug ip68 usb a-b 5m - PX0840/A/5M00' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1013-ND.
CABLE PLUG IP68 USB B-A 5M - PX0840/B/5M00
Order 'cable plug ip68 usb b-a 5m - PX0840/B/5M00' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1016-ND.
CABLE PLUG IP68 USB A-B 2M - PX0840/A/2M00
Order 'cable plug ip68 usb a-b 2m - PX0840/A/2M00' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1011-ND.
CABLE PLUG IP68 USB A-B 3M - PX0840/A/3M00
Order 'cable plug ip68 usb a-b 3m - PX0840/A/3M00' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1012-ND.
CABLE PLUG IP68 USB B-A 2M - PX0840/B/2M00
Order 'cable plug ip68 usb b-a 2m - PX0840/B/2M00' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1014-ND.
CABLE PLUG IP68 USB B-A 3M - PX0840/B/3M00
Order 'cable plug ip68 usb b-a 3m - PX0840/B/3M00' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1015-ND.
Send this link via E-Mail
Help With This Screen
