CBL ASSY ETHERNET SEALED SGL 2M - SCPE-G-2.00-S - Cable Assemblies
Plug to Plug Modular Cable Assembly 6.56' (2.00m) Circular Threaded Coupling on One Plug Samtec Inc SCPE-G-2.00-S
| Digi-Key Part Number | SAM8626-ND |
1 25 50 100 500 |
28.18000 21.13520 20.43060 19.72600 18.31700 |
Extended Price
28.18 528.38 1021.53 1972.60 9158.50 |
| Manufacturer Part Number | SCPE-G-2.00-S | |||
| Description | CBL ASSY ETHERNET SEALED SGL 2M | |||
| Quantity Available | 11 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SCPE-G-2.00-S |
| Vendor | Samtec Inc |
| Category | Cable Assemblies |
| Color | Black |
| Features | Circular Threaded Coupling on One Plug |
| Length | 6.56' (2.00m) |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
| Style | Industrial Environments - IP68 |
| Connector Type | Plug to Plug |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SCPE G 2 00 S SCPEG200S SAM8626 ND SAM8626ND SAM8626 |
SCPE-G-2.00-S Specification Sheet
CBL ASSY ETHERNET SEALED SGL 2M - SCPE-G-2.00-S (SAM8626-ND) - Cable Assemblies
Related parts Plug to Plug Modular Cable Assembly 6.56' (2.00m) Circular Threaded Coupling on One Plug Samtec Inc SCPE-G-2.00-SCBL ASSY ETHERNET SEALED SGL 2M - SCPE-G-2.00-S
Order 'cbl assy ethernet sealed sgl 2m - SCPE-G-2.00-S' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8626-ND.
CBL ASSY ETHERNET SEALED SGL 3M - SCPE-G-3.00-S
Order 'cbl assy ethernet sealed sgl 3m - SCPE-G-3.00-S' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8627-ND.
CBL ASSY ETHERNET SEALED SGL 5M - SCPE-G-5.00-S
Order 'cbl assy ethernet sealed sgl 5m - SCPE-G-5.00-S' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8628-ND.
CABLE ASSY .05" 50POS F-F 20" - FFSD-25-D-20.00-01-N
Order 'cable assy .05" 50pos f-f 20" - FFSD-25-D-20.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number FFSD-25-D-20.00-01-N-ND.
CONN RECEPT ETHERNET SEALED PNL - SCRE-01
Order 'conn recept ethernet sealed pnl - SCRE-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8629-ND.
CABLE DUAL PLUG IP68 USB A-B 2M - SCPU-17-G-2.00-AMS-BMS
Order 'cable dual plug ip68 usb a-b 2m - SCPU-17-G-2.00-AMS-BMS' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8630-ND.
CABLE DUAL PLUG IP68 USB A-B 2M - SCPU-17-G-2.00-BMS-AM
Order 'cable dual plug ip68 usb a-b 2m - SCPU-17-G-2.00-BMS-AM' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8633-ND.
CABLE ASSEM .05" 10PS SGL END 2" - FFSD-05-S-02.00-01-N
Order 'cable assem .05" 10ps sgl end 2" - FFSD-05-S-02.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8220-ND.
CABLE ASSEM .05" 10PS SGL END 6" - FFSD-05-S-06.00-01-N
Order 'cable assem .05" 10ps sgl end 6" - FFSD-05-S-06.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8221-ND.
CABLE ASSM .05" 10PS SGL END 12" - FFSD-05-S-12.00-01-N
Order 'cable assm .05" 10ps sgl end 12" - FFSD-05-S-12.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8222-ND.
CABLE ASSEM .05" 20PS SGL END 2" - FFSD-10-S-02.00-01-N
Order 'cable assem .05" 20ps sgl end 2" - FFSD-10-S-02.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8226-ND.
CABLE ASSEM .05" 20PS SGL END 6" - FFSD-10-S-06.00-01-N
Order 'cable assem .05" 20ps sgl end 6" - FFSD-10-S-06.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8227-ND.
CABLE ASSM .05" 20PS SGL END 12" - FFSD-10-S-12.00-01-N
Order 'cable assm .05" 20ps sgl end 12" - FFSD-10-S-12.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8228-ND.
CABLE ASSEM .05" 40PS SGL END 2" - FFSD-20-S-02.00-01-N
Order 'cable assem .05" 40ps sgl end 2" - FFSD-20-S-02.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8232-ND.
CABLE ASSEM .05" 40PS SGL END 6" - FFSD-20-S-06.00-01-N
Order 'cable assem .05" 40ps sgl end 6" - FFSD-20-S-06.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8233-ND.
Options for Plug to Plug Modular Cable Assembly 6.56' (2.00m) Circular Threaded Coupling on One Plug Samtec Inc SCPE-G-2.00-S
Send this link via E-Mail
Help With This Screen
