IC TRANSIMP AMP 140MHZ 8-SOIC - SA5212AD/01-T - Integrated Circuits (ICs)
| Digi-Key Part Number | SA5212AD/01-T-ND |
2500 |
4.11159 |
Extended Price
10278.98 |
| Manufacturer Part Number | SA5212AD/01-T | |||
| Description | IC TRANSIMP AMP 140MHZ 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SA5212AD/01-T |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Transimpedance |
| Number of Circuits | 1 - Single |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | - |
| Gain Bandwidth Product | - |
| Current - Supply | 26mA |
| Current - Output/Channel | 4mA |
| Voltage - Supply, Single/Dual (±) | 4.5 V ~ 5.5 V |
| Output Type | Differential |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SA5212AD 01 T SA5212AD01T |
SA5212AD/01-T Specification Sheet
IC TRANSIMP AMP 140MHZ 8-SOIC - SA5212AD/01-T (SA5212AD/01-T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC TRANSIMP AMP 140MHZ 8-SOIC - SA5212AD/01
Order 'ic transimp amp 140mhz 8-soic - SA5212AD/01' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SA5212AD/01-ND.
IC TRANSIMP AMP 140MHZ 8-SOIC - SA5212AD/01-T
Order 'ic transimp amp 140mhz 8-soic - SA5212AD/01-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SA5212AD/01-T-ND.
IC TRANSIMP AMP 140MHZ 8-SOIC - SA5212AD
Order 'ic transimp amp 140mhz 8-soic - SA5212AD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1198-5-ND.
IC TRANSIMP AMP 180MHZ 14-SOIC - SA5211D/01-T
Order 'ic transimp amp 180mhz 14-soic - SA5211D/01-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SA5211D/01-T-ND.
IC TRANSIMP AMP 180MHZ 14-SOIC - SA5211D/01
Order 'ic transimp amp 180mhz 14-soic - SA5211D/01' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2449-5-ND.
IC TRANSIMP AMP 180MHZ 14-SOIC - SA5211D
Order 'ic transimp amp 180mhz 14-soic - SA5211D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1197-5-ND.
IC RF SWITCH SPDT 8-SOIC - SA630D/01
Order 'ic rf switch spdt 8-soic - SA630D/01' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1206-5-ND.
IC OP AMP DUAL HP 8-SOIC - NE5232D/01
Order 'ic op amp dual hp 8-soic - NE5232D/01' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number NE5232D/01-ND.
IC OP AMP DUAL HP 8-SOIC - NE5232D/01-T
Order 'ic op amp dual hp 8-soic - NE5232D/01-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number NE5232D/01-T-ND.
IC OPAMP MATCHED DUAL LV 8-SOIC - SA5232D/01
Order 'ic opamp matched dual lv 8-soic - SA5232D/01' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3571-5-ND.
IC MONO/STEREO PWR AMP LV 8-SOIC - TDA7050TD
Order 'ic mono/stereo pwr amp lv 8-soic - TDA7050TD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1137-5-ND.
IC AUDIO PWR AMP BTL 8-SOIC - TDA8551TD
Order 'ic audio pwr amp btl 8-soic - TDA8551TD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3477-5-ND.
IC OP AMP VIDEO 8-SOIC - CLC410AJE
Order 'ic op amp video 8-soic - CLC410AJE' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC410AJE-ND.
IC OP AMP VIDEO 8-SOIC - CLC410AJE-TR13
Order 'ic op amp video 8-soic - CLC410AJE-TR13' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC410AJE-TR13-ND.
IC OP AMP DUAL 8-SOIC - LM1458M/NOPB
Order 'ic op amp dual 8-soic - LM1458M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1458M-ND.
Send this link via E-Mail
Help With This Screen