Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions Header, Unshrouded GRPB082MWCN-RC
CONN HEADER .05" 16PS DL PCB R/A - GRPB082MWCN-RC - Connectors, Interconnects
| Digi-Key Part Number | S9017E-08-ND |
1 10 100 500 1000 5000 10000 |
.96000 .85700 .70560 .55776 .47880 .43680 .42000 |
Extended Price
0.96 8.57 70.56 278.88 478.80 2184.00 4200.00 |
| Manufacturer Part Number | GRPB082MWCN-RC | |||
| Description | CONN HEADER .05" 16PS DL PCB R/A | |||
| Quantity Available | 180 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRPB082MWCN-RC |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Color | - |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.118" (3.00mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Row Spacing | 0.050" (1.27mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Number of Positions | 16 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRPB082MWCN RC GRPB082MWCNRC S9017E 08 ND S9017E08ND S9017E-08 |
GRPB082MWCN-RC Specification Sheet
CONN HEADER .05" 16PS DL PCB R/A - GRPB082MWCN-RC (S9017E-08-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions Header, Unshrouded GRPB082MWCN-RCGold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions Header, Unshrouded GRPB082MWCN-RC
Order 'conn header .05" 16ps dl pcb r/a - GRPB082MWCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9017E-08-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions Header, Unshrouded GRPB012MWCN-RC
Order 'conn header .05" 2pos dl pcb r/a - GRPB012MWCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9017E-01-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions Header, Unshrouded GRPB022MWCN-RC
Order 'conn header .05" 4pos dl pcb r/a - GRPB022MWCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9017E-02-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions Header, Unshrouded GRPB032MWCN-RC
Order 'conn header .05" 6pos dl pcb r/a - GRPB032MWCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9017E-03-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions Header, Unshrouded GRPB042MWCN-RC
Order 'conn header .05" 8pos dl pcb r/a - GRPB042MWCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9017E-04-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions Header, Unshrouded GRPB052MWCN-RC
Order 'conn header .05" 10ps dl pcb r/a - GRPB052MWCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9017E-05-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions Header, Unshrouded GRPB062MWCN-RC
Order 'conn header .05" 12ps dl pcb r/a - GRPB062MWCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9017E-06-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions Header, Unshrouded GRPB072MWCN-RC
Order 'conn header .05" 14ps dl pcb r/a - GRPB072MWCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9017E-07-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions Header, Unshrouded GRPB092MWCN-RC
Order 'conn header .05" 18ps dl pcb r/a - GRPB092MWCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9017E-09-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions Header, Unshrouded GRPB102MWCN-RC
Order 'conn header .05" 20ps dl pcb r/a - GRPB102MWCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9017E-10-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions Header, Unshrouded GRPB112MWCN-RC
Order 'conn header .05" 22ps dl pcb r/a - GRPB112MWCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9017E-11-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions Header, Unshrouded GRPB122MWCN-RC
Order 'conn header .05" 24ps dl pcb r/a - GRPB122MWCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9017E-12-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions Header, Unshrouded GRPB132MWCN-RC
Order 'conn header .05" 26ps dl pcb r/a - GRPB132MWCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9017E-13-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions Header, Unshrouded GRPB082VWVN-RC
Order 'conn header .050" 16ps dl pcb au - GRPB082VWVN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9015E-08-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions Header, Unshrouded GRPB502VWVN-RC
Order 'conn header .05" 100ps dl pcb au - GRPB502VWVN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9015E-50-ND.
Options for Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions Header, Unshrouded GRPB082MWCN-RC
Send this link via E-Mail
Help With This Screen
