CONN HEADER .050" 24PS DL PCB AU - GRPB122VWVN-RC
| Digi-Key Part Number | S9015E-12-ND |
1 10 100 500 1000 5000 10000 |
1.74000 1.55600 1.28100 1.01260 .86925 .79300 .76250 |
Extended Price
1.74 15.56 128.10 506.30 869.25 3965.00 7625.00 |
| Manufacturer Part Number | GRPB122VWVN-RC | |||
| Description | CONN HEADER .050" 24PS DL PCB AU | |||
| Quantity Available | 473 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRPB122VWVN-RC |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Color | - |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.118" (3.00mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Row Spacing | 0.050" (1.27mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Number of Positions | 24 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRPB122VWVN RC GRPB122VWVNRC S9015E 12 ND S9015E12ND S9015E-12 |
GRPB122VWVN-RC Specification Sheet
CONN HEADER .050" 24PS DL PCB AU - GRPB122VWVN-RC (S9015E-12-ND)
Related parts :CONN HEADER .050" 24PS DL PCB AU - GRPB122VWVN-RC
Order 'conn header .050" 24ps dl pcb au - GRPB122VWVN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9015E-12-ND.
CONN HEADER .050" 24PS DL PCB AU - LPPB122CFFN-RC
Order 'conn header .050" 24ps dl pcb au - LPPB122CFFN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9009E-12-ND.
CONN HEADER .050" 24PS DL SMD AU - GRPB122VWQS-RC
Order 'conn header .050" 24ps dl smd au - GRPB122VWQS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9012E-12-ND.
CONN HEADER .050" 24PS DL SMD AU - GRPB122VWQP-RC
Order 'conn header .050" 24ps dl smd au - GRPB122VWQP-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9013E-12-ND.
CONN HEADER .050" 2POS DL PCB AU - GRPB012VWVN-RC
Order 'conn header .050" 2pos dl pcb au - GRPB012VWVN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9015E-01-ND.
CONN HEADER .050" 4POS DL PCB AU - GRPB022VWVN-RC
Order 'conn header .050" 4pos dl pcb au - GRPB022VWVN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9015E-02-ND.
CONN HEADER .050" 6POS DL PCB AU - GRPB032VWVN-RC
Order 'conn header .050" 6pos dl pcb au - GRPB032VWVN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9015E-03-ND.
CONN HEADER .050" 8POS DL PCB AU - GRPB042VWVN-RC
Order 'conn header .050" 8pos dl pcb au - GRPB042VWVN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9015E-04-ND.
CONN HEADER .050" 10PS DL PCB AU - GRPB052VWVN-RC
Order 'conn header .050" 10ps dl pcb au - GRPB052VWVN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9015E-05-ND.
CONN HEADER .050" 12PS DL PCB AU - GRPB062VWVN-RC
Order 'conn header .050" 12ps dl pcb au - GRPB062VWVN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9015E-06-ND.
CONN HEADER .050" 14PS DL PCB AU - GRPB072VWVN-RC
Order 'conn header .050" 14ps dl pcb au - GRPB072VWVN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9015E-07-ND.
CONN HEADER .050" 16PS DL PCB AU - GRPB082VWVN-RC
Order 'conn header .050" 16ps dl pcb au - GRPB082VWVN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9015E-08-ND.
CONN HEADER .050" 18PS DL PCB AU - GRPB092VWVN-RC
Order 'conn header .050" 18ps dl pcb au - GRPB092VWVN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9015E-09-ND.
CONN HEADER .050" 20PS DL PCB AU - GRPB102VWVN-RC
Order 'conn header .050" 20ps dl pcb au - GRPB102VWVN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9015E-10-ND.
CONN HEADER .050" 22PS DL PCB AU - GRPB112VWVN-RC
Order 'conn header .050" 22ps dl pcb au - GRPB112VWVN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9015E-11-ND.
Send this link via E-Mail
Help With This Screen