CONN HEADER .05" 100PS DL SMD AU - GRPB502VWQP-RC
| Digi-Key Part Number | S9013E-50-ND |
1 10 100 500 1000 5000 10000 |
5.32000 4.75600 3.91650 3.09590 2.65763 2.42450 2.33125 |
Extended Price
5.32 47.56 391.65 1547.95 2657.63 12122.50 23312.50 |
| Manufacturer Part Number | GRPB502VWQP-RC | |||
| Description | CONN HEADER .05" 100PS DL SMD AU | |||
| Quantity Available | 498 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRPB502VWQP-RC |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Color | - |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.118" (3.00mm) |
| Features | Board Guide |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Row Spacing | 0.050" (1.27mm) |
| Series | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Number of Positions | 100 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRPB502VWQP RC GRPB502VWQPRC S9013E 50 ND S9013E50ND S9013E-50 |
GRPB502VWQP-RC Specification Sheet
CONN HEADER .05" 100PS DL SMD AU - GRPB502VWQP-RC (S9013E-50-ND)
Related parts:CONN HEADER .05" 100PS DL SMD AU - GRPB502VWQP-RC
Order 'conn header .05" 100ps dl smd au - GRPB502VWQP-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9013E-50-ND.
CONN HEADER .05" 100PS DL SMD AU - GRPB502VWQS-RC
Order 'conn header .05" 100ps dl smd au - GRPB502VWQS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9012E-50-ND.
CONN HEADER .05" 100PS DL PCB AU - GRPB502VWVN-RC
Order 'conn header .05" 100ps dl pcb au - GRPB502VWVN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9015E-50-ND.
CONN HEADER .050" 2POS DL SMD AU - GRPB012VWQS-RC
Order 'conn header .050" 2pos dl smd au - GRPB012VWQS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9012E-01-ND.
CONN HEADER .050" 4POS DL SMD AU - GRPB022VWQS-RC
Order 'conn header .050" 4pos dl smd au - GRPB022VWQS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9012E-02-ND.
CONN HEADER .050" 6POS DL SMD AU - GRPB032VWQS-RC
Order 'conn header .050" 6pos dl smd au - GRPB032VWQS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9012E-03-ND.
CONN HEADER .050" 8POS DL SMD AU - GRPB042VWQS-RC
Order 'conn header .050" 8pos dl smd au - GRPB042VWQS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9012E-04-ND.
CONN HEADER .050" 10PS DL SMD AU - GRPB052VWQS-RC
Order 'conn header .050" 10ps dl smd au - GRPB052VWQS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9012E-05-ND.
CONN HEADER .050" 12PS DL SMD AU - GRPB062VWQS-RC
Order 'conn header .050" 12ps dl smd au - GRPB062VWQS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9012E-06-ND.
CONN HEADER .050" 14PS DL SMD AU - GRPB072VWQS-RC
Order 'conn header .050" 14ps dl smd au - GRPB072VWQS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9012E-07-ND.
CONN HEADER .050" 16PS DL SMD AU - GRPB082VWQS-RC
Order 'conn header .050" 16ps dl smd au - GRPB082VWQS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9012E-08-ND.
CONN HEADER .050" 18PS DL SMD AU - GRPB092VWQS-RC
Order 'conn header .050" 18ps dl smd au - GRPB092VWQS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9012E-09-ND.
CONN HEADER .050" 20PS DL SMD AU - GRPB102VWQS-RC
Order 'conn header .050" 20ps dl smd au - GRPB102VWQS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9012E-10-ND.
CONN HEADER .050" 22PS DL SMD AU - GRPB112VWQS-RC
Order 'conn header .050" 22ps dl smd au - GRPB112VWQS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9012E-11-ND.
CONN HEADER .050" 24PS DL SMD AU - GRPB122VWQS-RC
Order 'conn header .050" 24ps dl smd au - GRPB122VWQS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9012E-12-ND.
Send this link via E-Mail
Help With This Screen