IDC CABLE- ASR60G/ AE60M / ASR60 - A3BBG-6036M
| Digi-Key Part Number | A3BBG-6036M-ND |
1 10 100 250 500 1000 2500 5000 |
25.56000 20.81100 15.33420 13.23488 12.32214 10.62442 10.04026 9.71167 |
Extended Price
25.56 208.11 1533.42 3308.72 6161.07 10624.42 25100.65 48558.35 |
| Manufacturer Part Number | A3BBG-6036M | |||
| Description | IDC CABLE- ASR60G/ AE60M / ASR60 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3BBG-6036M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 60 pos Female to Female |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3BBG 6036M A3BBG6036M |
IDC CABLE- ASR60G/ AE60M / ASR60 - A3BBG-6036M (A3BBG-6036M-ND)
Related parts:IDC CABLE- ASR60G/ AE60M / ASR60 - A3BBG-6036M
Order 'idc cable- asr60g/ ae60m / asr60 - A3BBG-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBG-6036M-ND.
IDC CABLE- ASR60G/ AE60M / ASR60 - A3BBG-6006M
Order 'idc cable- asr60g/ ae60m / asr60 - A3BBG-6006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBG-6006M-ND.
IDC CABLE- ASR60G/ AE60M / ASR60 - A3BBG-6018M
Order 'idc cable- asr60g/ ae60m / asr60 - A3BBG-6018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBG-6018M-ND.
IDC CABLE- ASR60G/ AE60M / X - A1BXG-6036M
Order 'idc cable- asr60g/ ae60m / x - A1BXG-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-6036M-ND.
IDC CABLE- ASN60A/ AE60M / X - A1AXA-6036M
Order 'idc cable- asn60a/ ae60m / x - A1AXA-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-6036M-ND.
IDC CABLE- ASC60G/ AE60M / X - A1AXG-6036M
Order 'idc cable- asc60g/ ae60m / x - A1AXG-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-6036M-ND.
IDC CABLE- ASS60A/ AE60M / X - A1BXA-6036M
Order 'idc cable- ass60a/ ae60m / x - A1BXA-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-6036M-ND.
IDC CABLE- AKN60A/ AE60M / X - A1CXA-6036M
Order 'idc cable- akn60a/ ae60m / x - A1CXA-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-6036M-ND.
IDC CABLE- AKC60G/ AE60M / X - A1CXG-6036M
Order 'idc cable- akc60g/ ae60m / x - A1CXG-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-6036M-ND.
IDC CABLE- AKP60A/ AE60M / X - A1DXA-6036M
Order 'idc cable- akp60a/ ae60m / x - A1DXA-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-6036M-ND.
IDC CABLE- AKR60G/ AE60M / X - A1DXG-6036M
Order 'idc cable- akr60g/ ae60m / x - A1DXG-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXG-6036M-ND.
IDC CABLE- APK60A/ AE60M / X - A1KXA-6036M
Order 'idc cable- apk60a/ ae60m / x - A1KXA-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXA-6036M-ND.
IDC CABLE- APK60G/ AE60M / X - A1KXG-6036M
Order 'idc cable- apk60g/ ae60m / x - A1KXG-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXG-6036M-ND.
IDC CABLE- APR60A/ AE60M / X - A1RXA-6036M
Order 'idc cable- apr60a/ ae60m / x - A1RXA-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1RXA-6036M-ND.
IDC CABLE- APR60G/ AE60M / X - A1RXG-6036M
Order 'idc cable- apr60g/ ae60m / x - A1RXG-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1RXG-6036M-ND.
Send this link via E-Mail
Help With This Screen