CONN HEADER .050" 4POS DL PCB AU - LPPB022CFFN-RC - Connectors
| Digi-Key Part Number | S9009E-02-ND |
1 10 100 500 1000 5000 10000 |
.91000 .81100 .66780 .52788 .45315 .41340 .39750 |
Extended Price
0.91 8.11 66.78 263.94 453.15 2067.00 3975.00 |
| Manufacturer Part Number | LPPB022CFFN-RC | |||
| Description | CONN HEADER .050" 4POS DL PCB AU | |||
| Quantity Available | 118 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LPPB022CFFN-RC |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Color | - |
| Connector Type | Header, Female Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Row Spacing | 0.050" (1.27mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Number of Positions | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LPPB022CFFN RC LPPB022CFFNRC S9009E 02 ND S9009E02ND S9009E-02 |
LPPB022CFFN-RC Specification Sheet
CONN HEADER .050" 4POS DL PCB AU - LPPB022CFFN-RC (S9009E-02-ND) - Connectors
Related parts Connectors :CONN HEADER .050" 4POS DL PCB AU - LPPB022CFFN-RC
Order 'conn header .050" 4pos dl pcb au - LPPB022CFFN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9009E-02-ND.
CONN HEADER .050" 4POS DL PCB AU - GRPB022VWVN-RC
Order 'conn header .050" 4pos dl pcb au - GRPB022VWVN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9015E-02-ND.
CONN HEADER .050" 4POS DL SMD AU - GRPB022VWQS-RC
Order 'conn header .050" 4pos dl smd au - GRPB022VWQS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9012E-02-ND.
CONN HEADER .050" 4POS DL SMD AU - GRPB022VWQP-RC
Order 'conn header .050" 4pos dl smd au - GRPB022VWQP-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9013E-02-ND.
CONN HEADER .050" 2POS DL PCB AU - GRPB012VWVN-RC
Order 'conn header .050" 2pos dl pcb au - GRPB012VWVN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9015E-01-ND.
CONN HEADER .050" 6POS DL PCB AU - GRPB032VWVN-RC
Order 'conn header .050" 6pos dl pcb au - GRPB032VWVN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9015E-03-ND.
CONN HEADER .050" 8POS DL PCB AU - GRPB042VWVN-RC
Order 'conn header .050" 8pos dl pcb au - GRPB042VWVN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9015E-04-ND.
CONN HEADER .050" 10PS DL PCB AU - GRPB052VWVN-RC
Order 'conn header .050" 10ps dl pcb au - GRPB052VWVN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9015E-05-ND.
CONN HEADER .050" 12PS DL PCB AU - GRPB062VWVN-RC
Order 'conn header .050" 12ps dl pcb au - GRPB062VWVN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9015E-06-ND.
CONN HEADER .050" 14PS DL PCB AU - GRPB072VWVN-RC
Order 'conn header .050" 14ps dl pcb au - GRPB072VWVN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9015E-07-ND.
CONN HEADER .050" 16PS DL PCB AU - GRPB082VWVN-RC
Order 'conn header .050" 16ps dl pcb au - GRPB082VWVN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9015E-08-ND.
CONN HEADER .050" 18PS DL PCB AU - GRPB092VWVN-RC
Order 'conn header .050" 18ps dl pcb au - GRPB092VWVN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9015E-09-ND.
CONN HEADER .050" 20PS DL PCB AU - GRPB102VWVN-RC
Order 'conn header .050" 20ps dl pcb au - GRPB102VWVN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9015E-10-ND.
CONN HEADER .050" 22PS DL PCB AU - GRPB112VWVN-RC
Order 'conn header .050" 22ps dl pcb au - GRPB112VWVN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9015E-11-ND.
CONN HEADER .050" 24PS DL PCB AU - GRPB122VWVN-RC
Order 'conn header .050" 24ps dl pcb au - GRPB122VWVN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9015E-12-ND.
Send this link via E-Mail
Help With This Screen