Keywords:





BLOCK BASIC 12V 2.5A SCREW TERM - S8TS-03012F-E1 - Power Supplies

Digi-Key Part Number S8TS-03012F-E1-ND
Price Break
1
Unit Price
266.18000
Extended Price
266.18
Manufacturer Part NumberS8TS-03012F-E1
DescriptionBLOCK BASIC 12V 2.5A SCREW TERM
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationS8TS-03012F-E1
VendorOmron Electronics Inc-IA Div
CategoryPower Supplies
Number of Outputs1
Power (Watts)30W
Voltage - Output12V
Voltage - Input100 ~ 240VAC
Power Supply TypeSwitching (Closed Frame)
1st Output12 VDC @ 2.5A
2nd Output-
3rd Output-
4th Output-
Mounting TypeDIN Rail
Size / Dimension4.72" L x 1.69" W x 4.72" H (120mm x 43mm x 120mm)
Operating Temperature-10°C ~ 50°C
Efficiency70%
Applications-
ApprovalsCE, cUL, cUR, UL, VDE
Line Regulation-
Load Regulation-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names S8TS 03012F E1
S8TS03012FE1

S8TS-03012F-E1 Specification Sheet

Image of BLOCK BASIC 12V 2.5A SCREW TERM - S8TS-03012F-E1

BLOCK BASIC 12V 2.5A SCREW TERM - S8TS-03012F-E1 (S8TS-03012F-E1-ND) - Power Supplies

Related parts Power Supplies :
BLOCK BASIC 12V 2.5A SCREW TERM - S8TS-03012F-E1
 Order 'block basic 12v 2.5a screw term - S8TS-03012F-E1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S8TS-03012F-E1-ND.
BLOCK BASIC 24V 2.5A SCREW TERM - S8TS-06024-E1.
 Order 'block basic 24v 2.5a screw term - S8TS-06024-E1.' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S8TS-06024-E1.-ND.
BLOCK BASIC 24V 2.5A SCREW TERM - S8TS-06024.
 Order 'block basic 24v 2.5a screw term - S8TS-06024.' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S8TS-06024.-ND.
BLOCK BASIC 5V 5A CONNECTOR TERM - S8TS-02505F
 Order 'block basic 5v 5a connector term - S8TS-02505F' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S8TS-02505F-ND.
RELAY IND SPST-NO 25A SCREW TERM - G9EB-1-B DC12
 Order 'relay ind spst-no 25a screw term - G9EB-1-B DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2304-ND.
RELAY IND SPST-NO 25A SCREW TERM - G9EB-1-B DC24
 Order 'relay ind spst-no 25a screw term - G9EB-1-B DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2305-ND.
SWTCH PLUNGR SPDT 25A SCREW TERM - BA-3ST
 Order 'swtch plungr spdt 25a screw term - BA-3ST' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2426-ND.
CAP 12000UF 12V ELECT SCREW TERM - CGR123U012R2L
 Order 'cap 12000uf 12v elect screw term - CGR123U012R2L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGR123U012R2L-ND.
TRANS SW PNP 12V 2.5A SOT23-3 - FMMT717TA
 Order 'trans sw pnp 12v 2.5a sot23-3 - FMMT717TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT717CT-ND.
TRANS SW PNP 12V 2.5A SOT23-3 - FMMT717TA
 Order 'trans sw pnp 12v 2.5a sot23-3 - FMMT717TA' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number FMMT717TR-ND.
TRANS DARL PNP DUAL 12V 2.5A SM8 - ZDT717TA
 Order 'trans darl pnp dual 12v 2.5a sm8 - ZDT717TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZDT717CT-ND.
TRANS DARL PNP DUAL 12V 2.5A SM8 - ZDT717TA
 Order 'trans darl pnp dual 12v 2.5a sm8 - ZDT717TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZDT717DKR-ND.
TRANS DARL PNP DUAL 12V 2.5A SM8 - ZDT717TA
 Order 'trans darl pnp dual 12v 2.5a sm8 - ZDT717TA' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZDT717TR-ND.
TRANS SW PNP 12V 2.5A SOT23-3 - FMMT717TA
 Order 'trans sw pnp 12v 2.5a sot23-3 - FMMT717TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT717DKR-ND.
MOSFET P-CH 12V 2.5A TUMT6 - RZL025P01TR
 Order 'mosfet p-ch 12v 2.5a tumt6 - RZL025P01TR' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RZL025P01CT-ND.

Send this link via E-Mail
Help With This Screen

BLOCK BASIC 12V 2.5A SCREW TERM - S8TS-03012F-E1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BLK-STRANDED-HOOKUP WIRE 24 AWG - C2015A-12-01 Next: BLOCK BASIC 24V 2.5A SCREW TERM - S8TS-06024-E1.
BLOCK BASIC 12V 2.5A SCREW TERM - S8TS-03012F-E1