PWR SPLY SWITCHNG 15/-15V .2/.2A - S82K-00728 - Power Supplies
| Digi-Key Part Number | S82K-00728-ND |
|
|
Extended Price
|
| Manufacturer Part Number | S82K-00728 | |||
| Description | PWR SPLY SWITCHNG 15/-15V .2/.2A | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S82K-00728 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Power Supplies |
| Number of Outputs | 2 |
| Power (Watts) | 7.5W |
| Voltage - Output | ±15V |
| Voltage - Input | 100 ~ 240VAC |
| Power Supply Type | Switching (Closed Frame) |
| 1st Output | 15 VDC @ 200mA |
| 2nd Output | -15 VDC @ 200mA |
| 3rd Output | - |
| 4th Output | - |
| Mounting Type | Chassis Mount |
| Size / Dimension | 2.56" L x 1.48" W x 2.95" H (65mm x 37.5mm x 75mm) |
| Operating Temperature | -10°C ~ 50°C |
| Efficiency | 64% |
| Applications | - |
| Approvals | CE, CSA, cUL, cUR, UL, VDE |
| Line Regulation | - |
| Load Regulation | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S82K 00728 S82K00728 |
S82K-00728 Specification Sheet
PWR SPLY SWITCHNG 15/-15V .2/.2A - S82K-00728 (S82K-00728-ND) - Power Supplies
Related parts Power Supplies :PWR SPLY SWITCHNG 15/-15V .2/.2A - S82K-00728
Order 'pwr sply switchng 15/-15v .2/.2a - S82K-00728' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S82K-00728-ND.
PWR SPLY SWITCHNG 12/-12V .3/.2A - S82K-00727
Order 'pwr sply switchng 12/-12v .3/.2a - S82K-00727' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S82K-00727-ND.
POWER SPLY SWITCHING 15/15V 1/1A - S82R-0328
Order 'power sply switching 15/15v 1/1a - S82R-0328' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S82R-0328-ND.
POWER SPLY SWITCHING 15/15V 1/1A - S82R-2328
Order 'power sply switching 15/15v 1/1a - S82R-2328' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S82R-2328-ND.
POWR SPLY SWITCH 15/15V 1.7/1.7A - S82R-2528
Order 'powr sply switch 15/15v 1.7/1.7a - S82R-2528' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S82R-2528-ND.
POWER SPLY SWITCHING 15/15V 1/1A - S82R-5328
Order 'power sply switching 15/15v 1/1a - S82R-5328' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S82R-5328-ND.
PWR SPLY SWITCHNG 12/12V 1.7/.8A - S82R-2327
Order 'pwr sply switchng 12/12v 1.7/.8a - S82R-2327' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S82R-2327-ND.
POWER SUPPLY SWITCHING 15V .2A - S82K-00315
Order 'power supply switching 15v .2a - S82K-00315' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S82K-00315-ND.
RELAY PWR DPST 5A 120VAC PCB - G2R-2A-AC120
Order 'relay pwr dpst 5a 120vac pcb - G2R-2A-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2A-AC120-ND.
RELAY PWR DPST 5A 24VAC PCB - G2R-2A-AC24
Order 'relay pwr dpst 5a 24vac pcb - G2R-2A-AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2A-AC24-ND.
RELAY PWR DPST 5A 12VDC PCB - G2R-2A-DC12
Order 'relay pwr dpst 5a 12vdc pcb - G2R-2A-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2A-DC12-ND.
RELAY PWR DPST 5A 24VDC PCB - G2R-2A-DC24
Order 'relay pwr dpst 5a 24vdc pcb - G2R-2A-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2A-DC24-ND.
RELAY PWR DPST 5A 48VDC PCB - G2R-2A-DC48
Order 'relay pwr dpst 5a 48vdc pcb - G2R-2A-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2A-DC48-ND.
RELAY PWR DPST 5A 5VDC PCB - G2R-2A-DC5
Order 'relay pwr dpst 5a 5vdc pcb - G2R-2A-DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2A-DC5-ND.
RELAY PWR DPST 3A 12VDC PCB - G2R-2A-H-DC12
Order 'relay pwr dpst 3a 12vdc pcb - G2R-2A-H-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2A-H-DC12-ND.
Send this link via E-Mail
Help With This Screen
