Omron Electronics Inc-IA Div Ac Dc Converter Power Supply 7.5W Input: 100 ~ 240VAC Output: 15V S82K-00715
POWER SUPPLY SWITCHING 15V .5A - S82K-00715 - Power Supplies
| Digi-Key Part Number | S82K-00715-ND |
1 |
124.82000 |
Extended Price
124.82 |
| Manufacturer Part Number | S82K-00715 | |||
| Description | POWER SUPPLY SWITCHING 15V .5A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S82K-00715 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Power Supplies |
| Number of Outputs | 1 |
| Power (Watts) | 7.5W |
| Voltage - Output | 15V |
| Voltage - Input | 100 ~ 240VAC |
| Power Supply Type | Switching (Closed Frame) |
| 1st Output | 15 VDC @ 500mA |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Mounting Type | Chassis Mount |
| Size / Dimension | 2.56" L x 1.48" W x 2.95" H (65mm x 37.5mm x 75mm) |
| Operating Temperature | -10°C ~ 50°C |
| Efficiency | 64% |
| Applications | - |
| Approvals | CE, CSA, cUL, cUR, UL, VDE |
| Line Regulation | - |
| Load Regulation | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S82K 00715 S82K00715 |
S82K-00715 Specification Sheet
POWER SUPPLY SWITCHING 15V .5A - S82K-00715 (S82K-00715-ND) - Power Supplies
Related parts Omron Electronics Inc-IA Div Ac Dc Converter Power Supply 7.5W Input: 100 ~ 240VAC Output: 15V S82K-00715Omron Electronics Inc-IA Div Ac Dc Converter Power Supply 7.5W Input: 100 ~ 240VAC Output: 15V S82K-00715
Order 'power supply switching 15v .5a - S82K-00715' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S82K-00715-ND.
Omron Electronics Inc-IA Div Ac Dc Converter Power Supply 3W Input: 100 ~ 240VAC Output: 15V S82K-00315
Order 'power supply switching 15v .2a - S82K-00315' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S82K-00315-ND.
Omron Electronics Inc-IA Div Ac Dc Converter Power Supply 10W Input: 100 ~ 240VAC Output: 15V S82J-01015AD
Order 'power supply switching 15v .7a - S82J-01015AD' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S82J-01015AD-ND.
Omron Electronics Inc-IA Div Ac Dc Converter Power Supply 10W Input: 100 ~ 240VAC Output: 15V S82J-01015D
Order 'power supply switching 15v .7a - S82J-01015D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S82J-01015D-ND.
Omron Electronics Inc-IA Div Ac Dc Converter Power Supply 10W Input: 100 ~ 240VAC Output: 15V S82J-01015DD
Order 'power supply switching 15v .7a - S82J-01015DD' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S82J-01015DD-ND.
Omron Electronics Inc-IA Div Ac Dc Converter Power Supply 100W Input: 120, 240VAC Output: 15V S82J-10015D
Order 'power supply switching 15v 7a - S82J-10015D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S82J-10015D-ND.
Omron Electronics Inc-IA Div Ac Dc Converter Power Supply 100W Input: 120, 240VAC Output: 15V S82J-10015DD
Order 'power supply switching 15v 7a - S82J-10015DD' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S82J-10015DD-ND.
Omron Electronics Inc-IA Div Ac Dc Converter Power Supply 25W Input: 100 ~ 240VAC Output: 5V S82J-02505D
Order 'power supply switching 5v 5a - S82J-02505D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S82J-02505D-ND.
Omron Electronics Inc-IA Div Ac Dc Converter Power Supply 25W Input: 100 ~ 240VAC Output: 5V S82J-02505DD
Order 'power supply switching 5v 5a - S82J-02505DD' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S82J-02505DD-ND.
Omron Electronics Inc-IA Div Ac Dc Converter Power Supply 10W Input: 100 ~ 240VAC Output: 24V S82J-01024AD
Order 'power supply switching 24v .5a - S82J-01024AD' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S82J-01024AD-ND.
Omron Electronics Inc-IA Div Ac Dc Converter Power Supply 10W Input: 100 ~ 240VAC Output: 24V S82J-01024D
Order 'power supply switching 24v .5a - S82J-01024D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S82J-01024D-ND.
Omron Electronics Inc-IA Div Dc Dc Converter Power Supply 7.5W Input: 12 ~ 24V Output: S82S-7715
Order 'power supply switching 15v 0.5a - S82S-7715' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S82S-7715-ND.
Omron Electronics Inc-IA Div Ac Dc Converter Power Supply 50W Input: 120VAC Output: 5V, ±15V S8E3-05032B
Order 'power supply switching 5/15/-15v - S8E3-05032B' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S8E3-05032B-ND.
Omron Electronics Inc-IA Div Ac Dc Converter Power Supply 50W Input: 120VAC Output: 5V, ±15V S8E3-05032C
Order 'power supply switching 5/15/-15v - S8E3-05032C' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S8E3-05032C-ND.
Omron Electronics Inc-IA Div Ac Dc Converter Power Supply 30W Input: 85 ~ 264VAC Output: 5V S82K-03005
Order 'power supply sw 5vdc 5a ac-in - S82K-03005' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2436-ND.
Options for Omron Electronics Inc-IA Div Ac Dc Converter Power Supply 7.5W Input: 100 ~ 240VAC Output: 15V S82K-00715
Send this link via E-Mail
Help With This Screen
