Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

1A 12V OPEN FRM FRT MNT BRK - S82J-01012A - Power Supplies

Digi-Key Part Number S82J-01012A-ND
Price Break
1
Unit Price
65.00000
Extended Price
65.00
Manufacturer Part NumberS82J-01012A
Description1A 12V OPEN FRM FRT MNT BRK
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationS82J-01012A
VendorOmron Electronics Inc-IA Div
CategoryPower Supplies
Number of Outputs1
Power (Watts)10W
Voltage - Output12V
Voltage - Input100 ~ 240VAC
Power Supply TypeSwitching (Open Frame)
1st Output12 VDC @ 1A
2nd Output-
3rd Output-
4th Output-
Mounting TypeChassis Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names S82J 01012A
S82J01012A


Image of 1A 12V OPEN FRM FRT MNT BRK - S82J-01012A

1A 12V OPEN FRM FRT MNT BRK - S82J-01012A (S82J-01012A-ND) - Power Supplies

Related parts Power Supplies :
1A 12V OPEN FRM FRT MNT BRK - S82J-01012A
 Order '1a 12v open frm frt mnt brk - S82J-01012A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S82J-01012A-ND.
POWER SUPPLY 12V 12.5A OPEN FRM - S8VM-15012D
 Order 'power supply 12v 12.5a open frm - S8VM-15012D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S8VM-15012D-ND.
POWER SUPPLY 12V 12.5A OPEN FRM - S8VM-15012
 Order 'power supply 12v 12.5a open frm - S8VM-15012' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S8VM-15012-ND.
RELAY PC MNT 30A SPST 12V OPEN - G8P-1AP-DC12
 Order 'relay pc mnt 30a spst 12v open - G8P-1AP-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1003-ND.
RELAY PC MNT 30A SPST 12V OPEN - G8P-1111P-US-DC12
 Order 'relay pc mnt 30a spst 12v open - G8P-1111P-US-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z934-ND.
RELAY PC MNT DPDT 1A 12V - G6K-2P-Y-DC12
 Order 'relay pc mnt dpdt 1a 12v - G6K-2P-Y-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z133-ND.
24VDC 4.5A OPEN FRM 100-240VAC - S82J-10024A
 Order '24vdc 4.5a open frm 100-240vac - S82J-10024A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S82J-10024A-ND.
PWR SUPP OPEN FRM 5/12/-12V 40W - OS40-302
 Order 'pwr supp open frm 5/12/-12v 40w - OS40-302' online from Digi-Key. Manufactured by Elpac Power Systems. Digi-Key part number EPS193-ND.
PWR SUPP OPEN FRM 5/12/-12V 40W - OS40-303
 Order 'pwr supp open frm 5/12/-12v 40w - OS40-303' online from Digi-Key. Manufactured by Elpac Power Systems. Digi-Key part number EPS194-ND.
POWER SUPPLY 24V 0.65A OPEN FRM - S8VM-01524D
 Order 'power supply 24v 0.65a open frm - S8VM-01524D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S8VM-01524D-ND.
POWER SUPPLY 24V 0.65A OPEN FRM - S8VM-01524
 Order 'power supply 24v 0.65a open frm - S8VM-01524' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S8VM-01524-ND.
CONV DC/DC OPEN FRM 12V OUT 165W - EXB250-48S12
 Order 'conv dc/dc open frm 12v out 165w - EXB250-48S12' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB250-48S12-ND.
CONV DC/DC OPEN FRM 12V OUT 30W - EXB30-48S12
 Order 'conv dc/dc open frm 12v out 30w - EXB30-48S12' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB30-48S12-ND.
CONV DC/DC OPEN FRM 12V OUT 30W - EXB30-48S12-R
 Order 'conv dc/dc open frm 12v out 30w - EXB30-48S12-R' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB30-48S12-R-ND.
CONV DC/DC OPEN FRM 12V OUT 50W - EXB50-48S12
 Order 'conv dc/dc open frm 12v out 50w - EXB50-48S12' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB50-48S12-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: 19X19 INTERST.296 POS.HEAT SNK - 560631-2 Next: 1A GRAY ALARM FUSE - 401001(BULK)