CONN ADPT 5PIN FEMALE-3PIN MALE - S5F3M - Connectors
| Digi-Key Part Number | S5F3M-ND |
100 |
12.00000 |
Extended Price
1200.00 |
| Manufacturer Part Number | S5F3M | |||
| Description | CONN ADPT 5PIN FEMALE-3PIN MALE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | S5F3M |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Color | Silver |
| Convert From (Adapter End) | Circular, Female Socket, 5 pos |
| Convert To (Adapter End) | Circular (XLR), Male Pin, 3 pos |
| Features | DMX Equipment Usage |
| Mounting Type | Free Hanging (In-Line) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
S5F3M S5F3M |
S5F3M Specification Sheet
CONN ADPT 5PIN FEMALE-3PIN MALE - S5F3M (S5F3M-ND) - Connectors
Related parts Connectors :CONN ADPT 5PIN FEMALE-3PIN MALE - S5F3M
Order 'conn adpt 5pin female-3pin male - S5F3M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number S5F3M-ND.
CONN ADPT 3PIN FEMALE-5PIN MALE - S3F5M
Order 'conn adpt 3pin female-5pin male - S3F5M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number S3F5M-ND.
CONN ADPT AUDIO FMALE-MALE 3PIN - S3FM
Order 'conn adpt audio fmale-male 3pin - S3FM' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number S3FM-ND.
CONN ADAPTER 3PIN MALE-3PIN MALE - 390
Order 'conn adapter 3pin male-3pin male - 390' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1129-ND.
CONN RCPT 3PIN MALE PCB REAR MT - EAC333
Order 'conn rcpt 3pin male pcb rear mt - EAC333' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EAC333-ND.
CONN RCPT 3PIN MALE SNAP-IN SLD - EAC409040
Order 'conn rcpt 3pin male snap-in sld - EAC409040' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EAC409040-ND.
CONN RCPT 3PIN MALE SNAP-IN SLD - EAC409060
Order 'conn rcpt 3pin male snap-in sld - EAC409060' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EAC409060-ND.
CONN RCPT 3PIN MALE SNAP-IN FAST - EAC411040
Order 'conn rcpt 3pin male snap-in fast - EAC411040' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EAC411040-ND.
CONN RCPT 3PIN MALE SNAP-IN FAST - EAC411060
Order 'conn rcpt 3pin male snap-in fast - EAC411060' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EAC411060-ND.
CONN PLUG FEMALE 3PIN GOLD - AAA3FBAUZPKG
Order 'conn plug female 3pin gold - AAA3FBAUZPKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA3FBAUZPKG-ND.
CONN PLUG FEMALE 3PIN SILVER - AAA3FBZPKG
Order 'conn plug female 3pin silver - AAA3FBZPKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA3FBZPKG-ND.
CONN PLUG FEMALE 3PIN SILVER - AAA3FZPKG
Order 'conn plug female 3pin silver - AAA3FZPKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA3FZPKG-ND.
CONN RECPT FEMALE 3PINS - CB3F
Order 'conn recpt female 3pins - CB3F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number CB3F-ND.
CONN PLUG FEMALE 3PIN 15A - AA3FB
Order 'conn plug female 3pin 15a - AA3FB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AA3FB-ND.
CONN PLUG FEMALE 3PIN 15A - AA3F
Order 'conn plug female 3pin 15a - AA3F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AA3F-ND.
Send this link via E-Mail
Help With This Screen
