Circular - Adapter Connector Switchcraft Inc. Free Hanging (In-Line) Locking Mechanism S3FM
CONN ADPT AUDIO FMALE-MALE 3PIN - S3FM - Connectors
| Digi-Key Part Number | S3FM-ND |
25 |
11.53760 |
Extended Price
288.44 |
| Manufacturer Part Number | S3FM | |||
| Description | CONN ADPT AUDIO FMALE-MALE 3PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S3FM |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Color | - |
| Convert From (Adapter End) | XLR, Female Sockets, 3 Positions |
| Convert To (Adapter End) | XLR, Male Pins, 3 Positions |
| Features | Locking Mechanism |
| Mounting Type | Free Hanging (In-Line) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S3FM S3FM |
S3FM Specification Sheet
CONN ADPT AUDIO FMALE-MALE 3PIN - S3FM (S3FM-ND) - Connectors
Related parts Circular - Adapter Connector Switchcraft Inc. Free Hanging (In-Line) Locking Mechanism S3FMCircular - Adapter Connector Switchcraft Inc. Free Hanging (In-Line) Locking Mechanism S3FM
Order 'conn adpt audio fmale-male 3pin - S3FM' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number S3FM-ND.
Zinc Die Cast, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Switchcraft Inc. Plug, Male Pins A7M
Order 'conn plug audio 7pos male - A7M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number A7M-ND.
Zinc Die Cast, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Switchcraft Inc. Plug, Male Pins A3M
Order 'conn plug audio 3pos male - A3M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1003-ND.
Zinc Die Cast, Black Plated Free Hanging (In-Line) Circular Connectors, Interconnect Switchcraft Inc. Plug, Male Pins A3MB
Order 'conn plug audio 3pos male black - A3MB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1004-ND.
Zinc Die Cast, Nickel Plated Panel Mount, Flange Circular Connectors, Interconnect Switchcraft Inc. Receptacle, Male Pins D3M
Order 'conn rcpt audio 3pos male pnl mt - D3M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1010-ND.
Zinc Die Cast, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Switchcraft Inc. Plug, Male Pins A4M
Order 'conn plug audio 4pos male - A4M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1014-ND.
Zinc Die Cast, Nickel Plated Panel Mount, Flange Circular Connectors, Interconnect Switchcraft Inc. Receptacle, Male Pins D4M
Order 'conn rcpt audio 4pos male pnl mt - D4M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1020-ND.
Zinc Die Cast, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Switchcraft Inc. Plug, Male Pins A5M
Order 'conn plug audio 5pos male - A5M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1022-ND.
Zinc Die Cast, Nickel Plated Panel Mount, Flange Circular Connectors, Interconnect Switchcraft Inc. Receptacle, Male Pins D5M
Order 'conn rcpt audio 5pos male pnl mt - D5M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1028-ND.
Barrel - Audio Cable Assembly 2.0' (609.6mm) Switchcraft Inc. 391Q13
Order 'conn adpt "y" audio a3f-a3m-a3m - 391Q13' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 391Q13-ND.
Barrel - Audio Cable Assembly 2.0' (609.6mm) Switchcraft Inc. 391Q43
Order 'conn adpt "y" audio a3m-a3f-a3f - 391Q43' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 391Q43-ND.
Zinc Die Cast, Nickel Plated Panel Mount, Bulkhead - Rear Side Nut Circular Connectors, Interconnect Switchcraft Inc. Receptacle, Male Pins B3M
Order 'conn audio 3pos male panel mount - B3M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1006-ND.
Zinc Die Cast, Nickel Plated Panel Mount Circular Connectors, Interconnect Switchcraft Inc. Receptacle, Male Pins C3M
Order 'conn audio 3pos male panel mount - C3M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1008-ND.
Zinc Die Cast, Nickel Plated Panel Mount, Bulkhead - Rear Side Nut Circular Connectors, Interconnect Switchcraft Inc. Receptacle, Male Pins B5M
Order 'conn audio 5pos male panel mount - B5M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1024-ND.
Zinc Die Cast, Nickel Plated Panel Mount Circular Connectors, Interconnect Switchcraft Inc. Receptacle, Male Pins C5M
Order 'conn audio 5pos male panel mount - C5M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1026-ND.
Options for Circular - Adapter Connector Switchcraft Inc. Free Hanging (In-Line) Locking Mechanism S3FM
Send this link via E-Mail
Help With This Screen
