CONN ADPT 3PIN FEMALE-5PIN MALE - S3F5M - Connectors
Circular - Adapter Connector Switchcraft Inc. Free Hanging (In-Line) DMX Equipment Usage S3F5M
| Digi-Key Part Number | S3F5M-ND |
100 |
12.00000 |
Extended Price
1200.00 |
| Manufacturer Part Number | S3F5M | |||
| Description | CONN ADPT 3PIN FEMALE-5PIN MALE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Circular - Adapter Connector Switchcraft Inc. Free Hanging (In-Line) DMX Equipment Usage S3F5M
| Technical/Catalog Information | S3F5M |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Color | Silver |
| Convert From (Adapter End) | Circular, Male Pin, 5 pos |
| Convert To (Adapter End) | Circular (XLR), Female Pin, 3 pos |
| Features | DMX Equipment Usage |
| Mounting Type | Free Hanging (In-Line) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
S3F5M S3F5M |
S3F5M Specification Sheet
CONN ADPT 3PIN FEMALE-5PIN MALE - S3F5M (S3F5M-ND) - Connectors
Related parts Circular - Adapter Connector Switchcraft Inc. Free Hanging (In-Line) DMX Equipment Usage S3F5MCONN ADPT 3PIN FEMALE-5PIN MALE - S3F5M
Order 'conn adpt 3pin female-5pin male - S3F5M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number S3F5M-ND.
CONN RCPT 3PIN FEMALE FRONT MT - EAC305
Order 'conn rcpt 3pin female front mt - EAC305' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EAC305-ND.
CONN ADPT 5PIN FEMALE-3PIN MALE - S5F3M
Order 'conn adpt 5pin female-3pin male - S5F3M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number S5F3M-ND.
CONN ADPT AUDIO FMALE-MALE 3PIN - S3FM
Order 'conn adpt audio fmale-male 3pin - S3FM' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number S3FM-ND.
CONN PLUG FEMALE 5PIN GOLD - AAA5FBAUZ
Order 'conn plug female 5pin gold - AAA5FBAUZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA5FBAUZ-ND.
CONN PLUG FEMALE 5PIN SILVER BLK - AAA5FBZ
Order 'conn plug female 5pin silver blk - AAA5FBZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA5FBZ-ND.
CONN PLUG FEMAL 5PIN PLAS SILVER - AAA5FPZ
Order 'conn plug femal 5pin plas silver - AAA5FPZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA5FPZ-ND.
CONN PLUG FEMAL 5PIN SILVER - AAA5FZ
Order 'conn plug femal 5pin silver - AAA5FZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA5FZ-ND.
CONN RCPT FEMALE 5PIN BLACK/GOLD - D5FBAU
Order 'conn rcpt female 5pin black/gold - D5FBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D5FBAU-ND.
CONN RCPT FEMALE 5PIN BLK/SILVER - D5FB
Order 'conn rcpt female 5pin blk/silver - D5FB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D5FB-ND.
CONN ADPT MALE RECPT 4PIN - M4M
Order 'conn adpt male recpt 4pin - M4M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number M4M-ND.
CONN RCPT 3PIN MALE R/A PANEL MT - W3M
Order 'conn rcpt 3pin male r/a panel mt - W3M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number W3M-ND.
CONN RCPT FEMALE 5PIN BLK/SILVER - D5FBX
Order 'conn rcpt female 5pin blk/silver - D5FBX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D5FBX-ND.
CONN RCPT FEMALE 5PIN BLACK/GOLD - D5FBXAU
Order 'conn rcpt female 5pin black/gold - D5FBXAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D5FBXAU-ND.
CONN AUDIO 3POS FEMALE PANEL MNT - B3F
Order 'conn audio 3pos female panel mnt - B3F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1005-ND.
Options for Circular - Adapter Connector Switchcraft Inc. Free Hanging (In-Line) DMX Equipment Usage S3F5M
Send this link via E-Mail
Help With This Screen
