WASHER BRASS/NICKEL 5/16"X13/64" - S2957 - Hardware, Fasteners, Accessories
Washer Hardware, Fasteners, Accessory Brass - Switchcraft Inc. S2957
| Digi-Key Part Number | S2957-ND |
1000 |
.24000 |
Extended Price
240.00 |
| Manufacturer Part Number | S2957 | |||
| Description | WASHER BRASS/NICKEL 5/16"X13/64" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Washer Hardware, Fasteners, Accessory Brass - Switchcraft Inc. S2957
| Technical/Catalog Information | S2957 |
| Vendor | Switchcraft Inc. |
| Category | Hardware, Fasteners, Accessories |
| Material | Brass |
| Diameter - Inside | 0.171" (4.3mm) |
| Diameter - Outside | 0.312" (7.9mm) 5/16" |
| Plating | Nickel |
| Thickness | 0.010" (0.3mm) |
| Thread/Screw/Hole Size | - |
| Type | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
S2957 S2957 |
S2957 Specification Sheet
WASHER BRASS/NICKEL 5/16"X13/64" - S2957 (S2957-ND) - Hardware, Fasteners, Accessories
Related parts Washer Hardware, Fasteners, Accessory Brass - Switchcraft Inc. S2957WASHER BRASS/NICKEL 5/16"X13/64" - S2957
Order 'washer brass/nickel 5/16"x13/64" - S2957' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number S2957-ND.
WASHER STEEL/NICKEL 5/8"X3/8" - S10221
Order 'washer steel/nickel 5/8"x3/8" - S10221' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number S10221-ND.
WASHER STEEL/NICKEL 7/16"X1/4" - S17901
Order 'washer steel/nickel 7/16"x1/4" - S17901' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number S17901-ND.
WASHER GREY FIBER 7/16"X1/4" - S1564
Order 'washer grey fiber 7/16"x1/4" - S1564' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1145-ND.
LOCKNUT HEX 5/16"X1/4" NICKEL - P1975
Order 'locknut hex 5/16"x1/4" nickel - P1975' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number P1975-ND.
KNURL NUT COPPER/NICKEL 5/16"-32 - T2160
Order 'knurl nut copper/nickel 5/16"-32 - T2160' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number T2160-ND.
WASHER COPPER ALLOY/NICKEL 5/8" - S10451
Order 'washer copper alloy/nickel 5/8" - S10451' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number S10451-ND.
WASHER STEEL/NICKEL 23/64"X1/4" - S3997
Order 'washer steel/nickel 23/64"x1/4" - S3997' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number S3997-ND.
WASHER GREY FIBER 5/8"X3/8" - S1078
Order 'washer grey fiber 5/8"x3/8" - S1078' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number S1078-ND.
NUT HEX NICKEL-PLATED BRASS - P2439
Order 'nut hex nickel-plated brass - P2439' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number P2439-ND.
WASHER FLAT NICKEL-PLATED STEEL - P2441
Order 'washer flat nickel-plated steel - P2441' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number P2441-ND.
WASHER SWEDGED FIBER 5/8"X3/8" - S1029
Order 'washer swedged fiber 5/8"x3/8" - S1029' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1147-ND.
WASHER PLASTIC RIGID 7/16"X9/32" - S2207
Order 'washer plastic rigid 7/16"x9/32" - S2207' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number S2207-ND.
TAPE LOW STATIC POLYIMIDE FILM - 5419 GOLD, 5/16 IN X 36 Y
Order 'tape low static polyimide film - 5419 GOLD, 5/16 IN X 36 Y' online from Digi-Key. Manufactured by 3M. Digi-Key part number 5419 GOLD, 5/16 IN X 36 Y-ND.
WASHER FLAT INSUL FOR SC1320-ND - S1028
Order 'washer flat insul for sc1320-nd - S1028' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1146-ND.
Options for Washer Hardware, Fasteners, Accessory Brass - Switchcraft Inc. S2957
Send this link via E-Mail
Help With This Screen
