IDC CABLE-ASR60G/ AE60G / ASR60G - A3BBG-6018G
| Digi-Key Part Number | A3BBG-6018G-ND |
1 10 100 250 500 1000 2500 5000 |
14.51000 11.81800 8.70820 7.51604 6.99768 6.03355 5.70181 5.51520 |
Extended Price
14.51 118.18 870.82 1879.01 3498.84 6033.55 14254.52 27576.00 |
| Manufacturer Part Number | A3BBG-6018G | |||
| Description | IDC CABLE-ASR60G/ AE60G / ASR60G | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3BBG-6018G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 60 pos Female to Female |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3BBG 6018G A3BBG6018G |
IDC CABLE-ASR60G/ AE60G / ASR60G - A3BBG-6018G (A3BBG-6018G-ND)
Related parts:IDC CABLE-ASN60A/ AE60G / ASN60A - A3AAA-6018G
Order 'idc cable-asn60a/ ae60g / asn60a - A3AAA-6018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-6018G-ND.
IDC CABLE-ASC60G/ AE60G / ASC60G - A3AAG-6018G
Order 'idc cable-asc60g/ ae60g / asc60g - A3AAG-6018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-6018G-ND.
IDC CABLE-ASN60A/ AE60G / APK60A - A3AKA-6018G
Order 'idc cable-asn60a/ ae60g / apk60a - A3AKA-6018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-6018G-ND.
IDC CABLE-ASC60G/ AE60G / APK60G - A3AKG-6018G
Order 'idc cable-asc60g/ ae60g / apk60g - A3AKG-6018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-6018G-ND.
IDC CABLE-ASS60A/ AE60G / ASS60A - A3BBA-6018G
Order 'idc cable-ass60a/ ae60g / ass60a - A3BBA-6018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-6018G-ND.
IDC CABLE - ASR60H/AE60G/ASR60H - A3BBH-6018G
Order 'idc cable - asr60h/ae60g/asr60h - A3BBH-6018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBH-6018G-ND.
IDC CABLE-ASS60A/ AE60G / APR60A - A3BKA-6018G
Order 'idc cable-ass60a/ ae60g / apr60a - A3BKA-6018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-6018G-ND.
IDC CABLE-ASR60A/ AE60G / APR60A - A3BRA-6018G
Order 'idc cable-asr60a/ ae60g / apr60a - A3BRA-6018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BRA-6018G-ND.
IDC CABLE-AKN60A/ AE60G / AKN60A - A3CCA-6018G
Order 'idc cable-akn60a/ ae60g / akn60a - A3CCA-6018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCA-6018G-ND.
IDC CABLE-AKC60G/ AE60G / AKC60G - A3CCG-6018G
Order 'idc cable-akc60g/ ae60g / akc60g - A3CCG-6018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCG-6018G-ND.
IDC CABLE - AKC60H/AE60G/AKC60H - A3CCH-6018G
Order 'idc cable - akc60h/ae60g/akc60h - A3CCH-6018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCH-6018G-ND.
IDC CABLE-AKN60A/ AE60G / APK60A - A3CKA-6018G
Order 'idc cable-akn60a/ ae60g / apk60a - A3CKA-6018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-6018G-ND.
IDC CABLE-AKC60G/ AE60G / APK60G - A3CKG-6018G
Order 'idc cable-akc60g/ ae60g / apk60g - A3CKG-6018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-6018G-ND.
IDC CABLE-AKP60A/ AE60G / AKP60A - A3DDA-6018G
Order 'idc cable-akp60a/ ae60g / akp60a - A3DDA-6018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDA-6018G-ND.
IDC CABLE-AKR60G/ AE60G / AKR60G - A3DDG-6018G
Order 'idc cable-akr60g/ ae60g / akr60g - A3DDG-6018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDG-6018G-ND.
Send this link via E-Mail
Help With This Screen