IC REG LDO 300MA 30UA SOT89-5 - S-818A40AUC-BGUT2G - Integrated Circuits (ICs)
| Digi-Key Part Number | S-818A40AUC-BGUT2G-ND |
2000 |
.42600 |
Extended Price
852.00 |
| Manufacturer Part Number | S-818A40AUC-BGUT2G | |||
| Description | IC REG LDO 300MA 30UA SOT89-5 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-818A40AUC-BGUT2G |
| Vendor | Seiko Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-89-5 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 300mA |
| Voltage - Output | 4V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 818A40AUC BGUT2G S818A40AUCBGUT2G |
S-818A40AUC-BGUT2G Specification Sheet
IC REG LDO 300MA 30UA SOT89-5 - S-818A40AUC-BGUT2G (S-818A40AUC-BGUT2G-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO 300MA 30UA SOT89-5 - S-818A40AUC-BGUT2G
Order 'ic reg ldo 300ma 30ua sot89-5 - S-818A40AUC-BGUT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-818A40AUC-BGUT2G-ND.
IC REG LDO 300MA 30UA SOT89-5 - S-818A20AUC-BGAT2G
Order 'ic reg ldo 300ma 30ua sot89-5 - S-818A20AUC-BGAT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-818A20AUC-BGAT2G-ND.
IC REG LDO 300MA 30UA SOT89-5 - S-818A21AUC-BGBT2G
Order 'ic reg ldo 300ma 30ua sot89-5 - S-818A21AUC-BGBT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-818A21AUC-BGBT2G-ND.
IC REG LDO 300MA 30UA SOT89-5 - S-818A22AUC-BGCT2G
Order 'ic reg ldo 300ma 30ua sot89-5 - S-818A22AUC-BGCT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-818A22AUC-BGCT2G-ND.
IC REG LDO 300MA 30UA SOT89-5 - S-818A23AUC-BGDT2G
Order 'ic reg ldo 300ma 30ua sot89-5 - S-818A23AUC-BGDT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-818A23AUC-BGDT2G-ND.
IC REG LDO 300MA 30UA SOT89-5 - S-818A24AUC-BGET2G
Order 'ic reg ldo 300ma 30ua sot89-5 - S-818A24AUC-BGET2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-818A24AUC-BGET2G-ND.
IC REG LDO 300MA 30UA SOT89-5 - S-818A25AUC-BGFT2G
Order 'ic reg ldo 300ma 30ua sot89-5 - S-818A25AUC-BGFT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-818A25AUC-BGFT2G-ND.
IC REG LDO 300MA 30UA SOT89-5 - S-818A26AUC-BGGT2G
Order 'ic reg ldo 300ma 30ua sot89-5 - S-818A26AUC-BGGT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-818A26AUC-BGGT2G-ND.
IC REG LDO 300MA 30UA SOT89-5 - S-818A27AUC-BGHT2G
Order 'ic reg ldo 300ma 30ua sot89-5 - S-818A27AUC-BGHT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-818A27AUC-BGHT2G-ND.
IC REG LDO 300MA 30UA SOT89-5 - S-818A28AUC-BGIT2G
Order 'ic reg ldo 300ma 30ua sot89-5 - S-818A28AUC-BGIT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-818A28AUC-BGIT2G-ND.
IC REG LDO 300MA 30UA SOT89-5 - S-818A29AUC-BGJT2G
Order 'ic reg ldo 300ma 30ua sot89-5 - S-818A29AUC-BGJT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-818A29AUC-BGJT2G-ND.
IC REG LDO 300MA 30UA SOT89-5 - S-818A30AUC-BGKT2G
Order 'ic reg ldo 300ma 30ua sot89-5 - S-818A30AUC-BGKT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-818A30AUC-BGKT2G-ND.
IC REG LDO 300MA 30UA SOT89-5 - S-818A31AUC-BGLT2G
Order 'ic reg ldo 300ma 30ua sot89-5 - S-818A31AUC-BGLT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-818A31AUC-BGLT2G-ND.
IC REG LDO 300MA 30UA SOT89-5 - S-818A32AUC-BGMT2G
Order 'ic reg ldo 300ma 30ua sot89-5 - S-818A32AUC-BGMT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-818A32AUC-BGMT2G-ND.
IC REG LDO 300MA 30UA SOT89-5 - S-818A33AUC-BGNT2G
Order 'ic reg ldo 300ma 30ua sot89-5 - S-818A33AUC-BGNT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-818A33AUC-BGNT2G-ND.
Send this link via E-Mail
Help With This Screen