IC REG LDO 300MA 30UA SOT23-5 - S-818A31AMC-BGLT2G - Integrated Circuits (ICs)
| Digi-Key Part Number | S-818A31AMC-BGLT2G-ND |
3000 |
.41600 |
Extended Price
1248.00 |
| Manufacturer Part Number | S-818A31AMC-BGLT2G | |||
| Description | IC REG LDO 300MA 30UA SOT23-5 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-818A31AMC-BGLT2G |
| Vendor | Seiko Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 300mA |
| Voltage - Output | 3.1V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 818A31AMC BGLT2G S818A31AMCBGLT2G |
S-818A31AMC-BGLT2G Specification Sheet
IC REG LDO 300MA 30UA SOT23-5 - S-818A31AMC-BGLT2G (S-818A31AMC-BGLT2G-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO 300MA 30UA SOT23-5 - S-818A31AMC-BGLT2G
Order 'ic reg ldo 300ma 30ua sot23-5 - S-818A31AMC-BGLT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-818A31AMC-BGLT2G-ND.
IC REG LDO 300MA 30UA SOT23-5 - S-818A20AMC-BGAT2G
Order 'ic reg ldo 300ma 30ua sot23-5 - S-818A20AMC-BGAT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-818A20AMC-BGAT2G-ND.
IC REG LDO 300MA 30UA SOT23-5 - S-818A21AMC-BGBT2G
Order 'ic reg ldo 300ma 30ua sot23-5 - S-818A21AMC-BGBT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-818A21AMC-BGBT2G-ND.
IC REG LDO 300MA 30UA SOT23-5 - S-818A22AMC-BGCT2G
Order 'ic reg ldo 300ma 30ua sot23-5 - S-818A22AMC-BGCT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-818A22AMC-BGCT2G-ND.
IC REG LDO 300MA 30UA SOT23-5 - S-818A23AMC-BGDT2G
Order 'ic reg ldo 300ma 30ua sot23-5 - S-818A23AMC-BGDT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-818A23AMC-BGDT2G-ND.
IC REG LDO 300MA 30UA SOT23-5 - S-818A24AMC-BGET2G
Order 'ic reg ldo 300ma 30ua sot23-5 - S-818A24AMC-BGET2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-818A24AMC-BGET2G-ND.
IC REG LDO 300MA 30UA SOT23-5 - S-818A25AMC-BGFT2G
Order 'ic reg ldo 300ma 30ua sot23-5 - S-818A25AMC-BGFT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-818A25AMC-BGFT2G-ND.
IC REG LDO 300MA 30UA SOT23-5 - S-818A26AMC-BGGT2G
Order 'ic reg ldo 300ma 30ua sot23-5 - S-818A26AMC-BGGT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-818A26AMC-BGGT2G-ND.
IC REG LDO 300MA 30UA SOT23-5 - S-818A27AMC-BGHT2G
Order 'ic reg ldo 300ma 30ua sot23-5 - S-818A27AMC-BGHT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-818A27AMC-BGHT2G-ND.
IC REG LDO 300MA 30UA SOT23-5 - S-818A28AMC-BGIT2G
Order 'ic reg ldo 300ma 30ua sot23-5 - S-818A28AMC-BGIT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-818A28AMC-BGIT2G-ND.
IC REG LDO 300MA 30UA SOT23-5 - S-818A29AMC-BGJT2G
Order 'ic reg ldo 300ma 30ua sot23-5 - S-818A29AMC-BGJT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-818A29AMC-BGJT2G-ND.
IC REG LDO 300MA 30UA SOT23-5 - S-818A30AMC-BGKT2G
Order 'ic reg ldo 300ma 30ua sot23-5 - S-818A30AMC-BGKT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-818A30AMC-BGKT2G-ND.
IC REG LDO 300MA 30UA SOT89-5 - S-818A31AUC-BGLT2G
Order 'ic reg ldo 300ma 30ua sot89-5 - S-818A31AUC-BGLT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-818A31AUC-BGLT2G-ND.
IC REG LDO 300MA 30UA SOT23-5 - S-818A32AMC-BGMT2G
Order 'ic reg ldo 300ma 30ua sot23-5 - S-818A32AMC-BGMT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-818A32AMC-BGMT2G-ND.
IC REG LDO 300MA 30UA SOT23-5 - S-818A33AMC-BGNT2G
Order 'ic reg ldo 300ma 30ua sot23-5 - S-818A33AMC-BGNT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-818A33AMC-BGNT2G-ND.
Send this link via E-Mail
Help With This Screen