Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80945CNMC-G9FT2G
IC VOLT DETECTOR 4.5V SOT23-5 - S-80945CNMC-G9FT2G - Integrated Circuits (ICs)
| Digi-Key Part Number | S-80945CNMC-G9FT2G-ND |
3000 |
.44200 |
Extended Price
1326.00 |
| Manufacturer Part Number | S-80945CNMC-G9FT2G | |||
| Description | IC VOLT DETECTOR 4.5V SOT23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-80945CNMC-G9FT2G |
| Vendor | Seiko Instruments |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | SOT-23-5, SC-74A, SOT-25 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 20 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 4.5V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 80945CNMC G9FT2G S80945CNMCG9FT2G |
IC VOLT DETECTOR 4.5V SOT23-5 - S-80945CNMC-G9FT2G (S-80945CNMC-G9FT2G-ND) - Integrated Circuits (ICs)
Related parts Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80945CNMC-G9FT2GSeiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80945CNMC-G9FT2G
Order 'ic volt detector 4.5v sot23-5 - S-80945CNMC-G9FT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80945CNMC-G9FT2G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-1000C45-M5T1G
Order 'ic volt detector 45v sot23-5 - S-1000C45-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C45-M5T1G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80845CLMC-B66T2G
Order 'ic volt detector 4.5v sot23-5 - S-80845CLMC-B66T2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80845CLMC-B66T2G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80945CLMC-G7FT2G
Order 'ic volt detector 4.5v sot23-5 - S-80945CLMC-G7FT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80945CLMC-G7FT2G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80145ALMC-JA6T2G
Order 'ic volt detector 50ms sot23-5 - S-80145ALMC-JA6T2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80145ALMC-JA6T2G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80145ANMC-JC6T2G
Order 'ic volt detector 50ms sot23-5 - S-80145ANMC-JC6T2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80145ANMC-JC6T2G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80145BLMC-JE6T2G
Order 'ic volt detector 100ms sot23-5 - S-80145BLMC-JE6T2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80145BLMC-JE6T2G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80145BNMC-JG6T2G
Order 'ic volt detector 100ms sot23-5 - S-80145BNMC-JG6T2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80145BNMC-JG6T2G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80145CLMC-JI6T2G
Order 'ic volt detector 200ms sot23-5 - S-80145CLMC-JI6T2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80145CLMC-JI6T2G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80145CNMC-JK6T2G
Order 'ic volt detector 200ms sot23-5 - S-80145CNMC-JK6T2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80145CNMC-JK6T2G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-1000C15-M5T1G
Order 'ic volt detector 15v sot23-5 - S-1000C15-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C15-M5T1G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-1000C16-M5T1G
Order 'ic volt detector 16v sot23-5 - S-1000C16-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C16-M5T1G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-1000C17-M5T1G
Order 'ic volt detector 17v sot23-5 - S-1000C17-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C17-M5T1G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-1000C18-M5T1G
Order 'ic volt detector 18v sot23-5 - S-1000C18-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C18-M5T1G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-1000C19-M5T1G
Order 'ic volt detector 19v sot23-5 - S-1000C19-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C19-M5T1G-ND.
Options for Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80945CNMC-G9FT2G
Send this link via E-Mail
Help With This Screen
