IC VOLT DETECTOR 4.0V SOT23-5 - S-80940CNMC-G9AT2G - Integrated Circuits (ICs)
| Digi-Key Part Number | S-80940CNMC-G9AT2G-ND |
3000 |
.44200 |
Extended Price
1326.00 |
| Manufacturer Part Number | S-80940CNMC-G9AT2G | |||
| Description | IC VOLT DETECTOR 4.0V SOT23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-80940CNMC-G9AT2G |
| Vendor | Seiko Instruments |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 20 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 4V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 80940CNMC G9AT2G S80940CNMCG9AT2G |
S-80940CNMC-G9AT2G Specification Sheet
IC VOLT DETECTOR 4.0V SOT23-5 - S-80940CNMC-G9AT2G (S-80940CNMC-G9AT2G-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC VOLT DETECTOR 4.0V SOT23-5 - S-80940CNMC-G9AT2G
Order 'ic volt detector 4.0v sot23-5 - S-80940CNMC-G9AT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80940CNMC-G9AT2G-ND.
IC VOLT DETECTOR 40V SOT23-5 - S-1000C40-M5T1G
Order 'ic volt detector 40v sot23-5 - S-1000C40-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C40-M5T1G-ND.
IC VOLT DETECTOR 4.0V SOT23-5 - S-80840CLMC-B6ZT2G
Order 'ic volt detector 4.0v sot23-5 - S-80840CLMC-B6ZT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80840CLMC-B6ZT2G-ND.
IC VOLT DETECTOR 4.0V SOT23-5 - S-80840CNMC-B8ZT2G
Order 'ic volt detector 4.0v sot23-5 - S-80840CNMC-B8ZT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80840CNMC-B8ZT2G-ND.
IC VOLT DETECTOR 4.0V SOT23-5 - S-80940CLMC-G7AT2G
Order 'ic volt detector 4.0v sot23-5 - S-80940CLMC-G7AT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80940CLMC-G7AT2G-ND.
IC VOLT DETECTOR 15V SOT23-5 - S-1000C15-M5T1G
Order 'ic volt detector 15v sot23-5 - S-1000C15-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C15-M5T1G-ND.
IC VOLT DETECTOR 16V SOT23-5 - S-1000C16-M5T1G
Order 'ic volt detector 16v sot23-5 - S-1000C16-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C16-M5T1G-ND.
IC VOLT DETECTOR 17V SOT23-5 - S-1000C17-M5T1G
Order 'ic volt detector 17v sot23-5 - S-1000C17-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C17-M5T1G-ND.
IC VOLT DETECTOR 18V SOT23-5 - S-1000C18-M5T1G
Order 'ic volt detector 18v sot23-5 - S-1000C18-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C18-M5T1G-ND.
IC VOLT DETECTOR 19V SOT23-5 - S-1000C19-M5T1G
Order 'ic volt detector 19v sot23-5 - S-1000C19-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C19-M5T1G-ND.
IC VOLT DETECTOR 20V SOT23-5 - S-1000C20-M5T1G
Order 'ic volt detector 20v sot23-5 - S-1000C20-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C20-M5T1G-ND.
IC VOLT DETECTOR 21V SOT23-5 - S-1000C21-M5T1G
Order 'ic volt detector 21v sot23-5 - S-1000C21-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C21-M5T1G-ND.
IC VOLT DETECTOR 22V SOT23-5 - S-1000C22-M5T1G
Order 'ic volt detector 22v sot23-5 - S-1000C22-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C22-M5T1G-ND.
IC VOLT DETECTOR 23V SOT23-5 - S-1000C23-M5T1G
Order 'ic volt detector 23v sot23-5 - S-1000C23-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C23-M5T1G-ND.
IC VOLT DETECTOR 24V SOT23-5 - S-1000C24-M5T1G
Order 'ic volt detector 24v sot23-5 - S-1000C24-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C24-M5T1G-ND.
Send this link via E-Mail
Help With This Screen
