IC VOLT DETECTOR 3.8V SNT-4A - S-80938CNPF-G88TFG - Integrated Circuits (ICs)
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80938CNPF-G88TFG
| Digi-Key Part Number | S-80938CNPF-G88TFG-ND |
5000 |
.43400 |
Extended Price
2170.00 |
| Manufacturer Part Number | S-80938CNPF-G88TFG | |||
| Description | IC VOLT DETECTOR 3.8V SNT-4A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-80938CNPF-G88TFG |
| Vendor | Seiko Instruments |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | SNT-4A |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 20 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 3.8V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 80938CNPF G88TFG S80938CNPFG88TFG |
S-80938CNPF-G88TFG Specification Sheet
IC VOLT DETECTOR 3.8V SNT-4A - S-80938CNPF-G88TFG (S-80938CNPF-G88TFG-ND) - Integrated Circuits (ICs)
Related parts Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80938CNPF-G88TFGIC VOLT DETECTOR 3.8V SNT-4A - S-80938CNPF-G88TFG
Order 'ic volt detector 3.8v snt-4a - S-80938CNPF-G88TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80938CNPF-G88TFG-ND.
IC VOLT DETECTOR 38V SNT-4A - S-1000C38-I4T1G
Order 'ic volt detector 38v snt-4a - S-1000C38-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C38-I4T1G-ND.
IC VOLT DETECTOR 3.8V SNT-4A - S-80838CLPF-B6XTFG
Order 'ic volt detector 3.8v snt-4a - S-80838CLPF-B6XTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80838CLPF-B6XTFG-ND.
IC VOLT DETECTOR 3.8V SNT-4A - S-80838CNPF-B8XTFG
Order 'ic volt detector 3.8v snt-4a - S-80838CNPF-B8XTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80838CNPF-B8XTFG-ND.
IC VOLT DETECTOR 3.8V SNT-4A - S-80938CLPF-G68TFG
Order 'ic volt detector 3.8v snt-4a - S-80938CLPF-G68TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80938CLPF-G68TFG-ND.
IC VOLT DETECTOR 50MS SNT-4A - S-80138ALPF-JAXTFG
Order 'ic volt detector 50ms snt-4a - S-80138ALPF-JAXTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80138ALPF-JAXTFG-ND.
IC VOLT DETECTOR 50MS SNT-4A - S-80138ANPF-JCXTFG
Order 'ic volt detector 50ms snt-4a - S-80138ANPF-JCXTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80138ANPF-JCXTFG-ND.
IC VOLT DETECTOR 100MS SNT-4A - S-80138BLPF-JEXTFG
Order 'ic volt detector 100ms snt-4a - S-80138BLPF-JEXTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80138BLPF-JEXTFG-ND.
IC VOLT DETECTOR 100MS SNT-4A - S-80138BNPF-JGXTFG
Order 'ic volt detector 100ms snt-4a - S-80138BNPF-JGXTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80138BNPF-JGXTFG-ND.
IC VOLT DETECTOR 200MS SNT-4A - S-80138CLPF-JIXTFG
Order 'ic volt detector 200ms snt-4a - S-80138CLPF-JIXTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80138CLPF-JIXTFG-ND.
IC VOLT DETECTOR 200MS SNT-4A - S-80138CNPF-JKXTFG
Order 'ic volt detector 200ms snt-4a - S-80138CNPF-JKXTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80138CNPF-JKXTFG-ND.
IC VOLT DETECTOR 15V SNT-4A - S-1000C15-I4T1G
Order 'ic volt detector 15v snt-4a - S-1000C15-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C15-I4T1G-ND.
IC VOLT DETECTOR 16V SNT-4A - S-1000C16-I4T1G
Order 'ic volt detector 16v snt-4a - S-1000C16-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C16-I4T1G-ND.
IC VOLT DETECTOR 17V SNT-4A - S-1000C17-I4T1G
Order 'ic volt detector 17v snt-4a - S-1000C17-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C17-I4T1G-ND.
IC VOLT DETECTOR 18V SNT-4A - S-1000C18-I4T1G
Order 'ic volt detector 18v snt-4a - S-1000C18-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C18-I4T1G-ND.
Options for Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80938CNPF-G88TFG
Send this link via E-Mail
Help With This Screen
