Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80937CNMC-G87T2G
IC VOLT DETECTOR 3.7V SOT23-5 - S-80937CNMC-G87T2G
| Digi-Key Part Number | S-80937CNMC-G87T2G-ND |
3000 |
.44200 |
Extended Price
1326.00 |
| Manufacturer Part Number | S-80937CNMC-G87T2G | |||
| Description | IC VOLT DETECTOR 3.7V SOT23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-80937CNMC-G87T2G |
| Vendor | Seiko Instruments |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 20 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 3.7V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 80937CNMC G87T2G S80937CNMCG87T2G |
S-80937CNMC-G87T2G Specification Sheet
IC VOLT DETECTOR 3.7V SOT23-5 - S-80937CNMC-G87T2G (S-80937CNMC-G87T2G-ND)
Related parts Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80937CNMC-G87T2GSeiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80937CNMC-G87T2G
Order 'ic volt detector 3.7v sot23-5 - S-80937CNMC-G87T2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80937CNMC-G87T2G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-1000C37-M5T1G
Order 'ic volt detector 37v sot23-5 - S-1000C37-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C37-M5T1G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80837CLMC-B6WT2G
Order 'ic volt detector 3.7v sot23-5 - S-80837CLMC-B6WT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80837CLMC-B6WT2G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80837CNMC-B8WT2G
Order 'ic volt detector 3.7v sot23-5 - S-80837CNMC-B8WT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80837CNMC-B8WT2G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80937CLMC-G67T2G
Order 'ic volt detector 3.7v sot23-5 - S-80937CLMC-G67T2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80937CLMC-G67T2G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80137ALMC-JAWT2G
Order 'ic volt detector 50ms sot23-5 - S-80137ALMC-JAWT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80137ALMC-JAWT2G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80137ANMC-JCWT2G
Order 'ic volt detector 50ms sot23-5 - S-80137ANMC-JCWT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80137ANMC-JCWT2G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80137BLMC-JEWT2G
Order 'ic volt detector 100ms sot23-5 - S-80137BLMC-JEWT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80137BLMC-JEWT2G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80137BNMC-JGWT2G
Order 'ic volt detector 100ms sot23-5 - S-80137BNMC-JGWT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80137BNMC-JGWT2G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80137CLMC-JIWT2G
Order 'ic volt detector 200ms sot23-5 - S-80137CLMC-JIWT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80137CLMC-JIWT2G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80137CNMC-JKWT2G
Order 'ic volt detector 200ms sot23-5 - S-80137CNMC-JKWT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80137CNMC-JKWT2G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80937CNNB-G87T2G
Order 'ic volt detector 3.7v sc-82ab - S-80937CNNB-G87T2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80937CNNB-G87T2G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-1000C15-M5T1G
Order 'ic volt detector 15v sot23-5 - S-1000C15-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C15-M5T1G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-1000C16-M5T1G
Order 'ic volt detector 16v sot23-5 - S-1000C16-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C16-M5T1G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-1000C17-M5T1G
Order 'ic volt detector 17v sot23-5 - S-1000C17-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C17-M5T1G-ND.
Options for Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80937CNMC-G87T2G
Send this link via E-Mail
Help With This Screen
