IC VOLT DETECTOR 3.7V SNT-4A - S-80937CLPF-G67TFG - Integrated Circuits (ICs)
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80937CLPF-G67TFG
| Digi-Key Part Number | S-80937CLPF-G67TFG-ND |
5000 |
.43400 |
Extended Price
2170.00 |
| Manufacturer Part Number | S-80937CLPF-G67TFG | |||
| Description | IC VOLT DETECTOR 3.7V SNT-4A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-80937CLPF-G67TFG |
| Vendor | Seiko Instruments |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active Low |
| Package / Case | SNT-4A |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 18 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 3.7V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 80937CLPF G67TFG S80937CLPFG67TFG |
S-80937CLPF-G67TFG Specification Sheet
IC VOLT DETECTOR 3.7V SNT-4A - S-80937CLPF-G67TFG (S-80937CLPF-G67TFG-ND) - Integrated Circuits (ICs)
Related parts Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80937CLPF-G67TFGIC VOLT DETECTOR 3.7V SNT-4A - S-80937CLPF-G67TFG
Order 'ic volt detector 3.7v snt-4a - S-80937CLPF-G67TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80937CLPF-G67TFG-ND.
IC VOLT DETECTOR 37V SNT-4A - S-1000C37-I4T1G
Order 'ic volt detector 37v snt-4a - S-1000C37-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C37-I4T1G-ND.
IC VOLT DETECTOR 3.7V SNT-4A - S-80837CLPF-B6WTFG
Order 'ic volt detector 3.7v snt-4a - S-80837CLPF-B6WTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80837CLPF-B6WTFG-ND.
IC VOLT DETECTOR 3.7V SNT-4A - S-80837CNPF-B8WTFG
Order 'ic volt detector 3.7v snt-4a - S-80837CNPF-B8WTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80837CNPF-B8WTFG-ND.
IC VOLT DETECTOR 3.7V SNT-4A - S-80937CNPF-G87TFG
Order 'ic volt detector 3.7v snt-4a - S-80937CNPF-G87TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80937CNPF-G87TFG-ND.
IC VOLT DETECTOR 50MS SNT-4A - S-80137ALPF-JAWTFG
Order 'ic volt detector 50ms snt-4a - S-80137ALPF-JAWTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80137ALPF-JAWTFG-ND.
IC VOLT DETECTOR 50MS SNT-4A - S-80137ANPF-JCWTFG
Order 'ic volt detector 50ms snt-4a - S-80137ANPF-JCWTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80137ANPF-JCWTFG-ND.
IC VOLT DETECTOR 100MS SNT-4A - S-80137BLPF-JEWTFG
Order 'ic volt detector 100ms snt-4a - S-80137BLPF-JEWTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80137BLPF-JEWTFG-ND.
IC VOLT DETECTOR 100MS SNT-4A - S-80137BNPF-JGWTFG
Order 'ic volt detector 100ms snt-4a - S-80137BNPF-JGWTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80137BNPF-JGWTFG-ND.
IC VOLT DETECTOR 200MS SNT-4A - S-80137CLPF-JIWTFG
Order 'ic volt detector 200ms snt-4a - S-80137CLPF-JIWTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80137CLPF-JIWTFG-ND.
IC VOLT DETECTOR 200MS SNT-4A - S-80137CNPF-JKWTFG
Order 'ic volt detector 200ms snt-4a - S-80137CNPF-JKWTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80137CNPF-JKWTFG-ND.
IC VOLT DETECTOR 15V SNT-4A - S-1000C15-I4T1G
Order 'ic volt detector 15v snt-4a - S-1000C15-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C15-I4T1G-ND.
IC VOLT DETECTOR 16V SNT-4A - S-1000C16-I4T1G
Order 'ic volt detector 16v snt-4a - S-1000C16-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C16-I4T1G-ND.
IC VOLT DETECTOR 17V SNT-4A - S-1000C17-I4T1G
Order 'ic volt detector 17v snt-4a - S-1000C17-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C17-I4T1G-ND.
IC VOLT DETECTOR 18V SNT-4A - S-1000C18-I4T1G
Order 'ic volt detector 18v snt-4a - S-1000C18-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C18-I4T1G-ND.
Options for Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80937CLPF-G67TFG
Send this link via E-Mail
Help With This Screen
