Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80936CNPF-G86TFG
IC VOLT DETECTOR 3.6V SNT-4A - S-80936CNPF-G86TFG - Integrated Circuits (ICs)
| Digi-Key Part Number | S-80936CNPF-G86TFG-ND |
5000 |
.43400 |
Extended Price
2170.00 |
| Manufacturer Part Number | S-80936CNPF-G86TFG | |||
| Description | IC VOLT DETECTOR 3.6V SNT-4A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-80936CNPF-G86TFG |
| Vendor | Seiko Instruments |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | SNT-4A |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 20 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 3.6V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 80936CNPF G86TFG S80936CNPFG86TFG |
S-80936CNPF-G86TFG Specification Sheet
IC VOLT DETECTOR 3.6V SNT-4A - S-80936CNPF-G86TFG (S-80936CNPF-G86TFG-ND) - Integrated Circuits (ICs)
Related parts Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80936CNPF-G86TFGSeiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80936CNPF-G86TFG
Order 'ic volt detector 3.6v snt-4a - S-80936CNPF-G86TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80936CNPF-G86TFG-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-1000C36-I4T1G
Order 'ic volt detector 36v snt-4a - S-1000C36-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C36-I4T1G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80836CLPF-B6VTFG
Order 'ic volt detector 3.6v snt-4a - S-80836CLPF-B6VTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80836CLPF-B6VTFG-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80836CNPF-B8VTFG
Order 'ic volt detector 3.6v snt-4a - S-80836CNPF-B8VTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80836CNPF-B8VTFG-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80936CLPF-G66TFG
Order 'ic volt detector 3.6v snt-4a - S-80936CLPF-G66TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80936CLPF-G66TFG-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80136ALPF-JAVTFG
Order 'ic volt detector 50ms snt-4a - S-80136ALPF-JAVTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80136ALPF-JAVTFG-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80136ANPF-JCVTFG
Order 'ic volt detector 50ms snt-4a - S-80136ANPF-JCVTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80136ANPF-JCVTFG-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80136BLPF-JEVTFG
Order 'ic volt detector 100ms snt-4a - S-80136BLPF-JEVTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80136BLPF-JEVTFG-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80136BNPF-JGVTFG
Order 'ic volt detector 100ms snt-4a - S-80136BNPF-JGVTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80136BNPF-JGVTFG-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80136CLPF-JIVTFG
Order 'ic volt detector 200ms snt-4a - S-80136CLPF-JIVTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80136CLPF-JIVTFG-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80136CNPF-JKVTFG
Order 'ic volt detector 200ms snt-4a - S-80136CNPF-JKVTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80136CNPF-JKVTFG-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-1000C15-I4T1G
Order 'ic volt detector 15v snt-4a - S-1000C15-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C15-I4T1G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-1000C16-I4T1G
Order 'ic volt detector 16v snt-4a - S-1000C16-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C16-I4T1G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-1000C17-I4T1G
Order 'ic volt detector 17v snt-4a - S-1000C17-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C17-I4T1G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-1000C18-I4T1G
Order 'ic volt detector 18v snt-4a - S-1000C18-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C18-I4T1G-ND.
Options for Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80936CNPF-G86TFG
Send this link via E-Mail
Help With This Screen
