IC VOLT DETECTOR 3.5V SNT-4A - S-80935CNPF-G85TFG
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80935CNPF-G85TFG
| Digi-Key Part Number | S-80935CNPF-G85TFG-ND |
5000 |
.43400 |
Extended Price
2170.00 |
| Manufacturer Part Number | S-80935CNPF-G85TFG | |||
| Description | IC VOLT DETECTOR 3.5V SNT-4A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-80935CNPF-G85TFG |
| Vendor | Seiko Instruments |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | SNT-4A |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 20 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 3.5V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 80935CNPF G85TFG S80935CNPFG85TFG |
S-80935CNPF-G85TFG Specification Sheet
IC VOLT DETECTOR 3.5V SNT-4A - S-80935CNPF-G85TFG (S-80935CNPF-G85TFG-ND)
Related parts Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80935CNPF-G85TFGIC VOLT DETECTOR 3.5V SNT-4A - S-80935CNPF-G85TFG
Order 'ic volt detector 3.5v snt-4a - S-80935CNPF-G85TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80935CNPF-G85TFG-ND.
IC VOLT DETECTOR 35V SNT-4A - S-1000C35-I4T1G
Order 'ic volt detector 35v snt-4a - S-1000C35-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C35-I4T1G-ND.
IC VOLT DETECTOR 3.5V SNT-4A - S-80835CLPF-B6UTFG
Order 'ic volt detector 3.5v snt-4a - S-80835CLPF-B6UTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80835CLPF-B6UTFG-ND.
IC VOLT DETECTOR 3.5V SNT-4A - S-80835CNPF-B8UTFG
Order 'ic volt detector 3.5v snt-4a - S-80835CNPF-B8UTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80835CNPF-B8UTFG-ND.
IC VOLT DETECTOR 3.5V SNT-4A - S-80935CLPF-G65TFG
Order 'ic volt detector 3.5v snt-4a - S-80935CLPF-G65TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80935CLPF-G65TFG-ND.
IC VOLT DETECTOR 50MS SNT-4A - S-80135ALPF-JAUTFG
Order 'ic volt detector 50ms snt-4a - S-80135ALPF-JAUTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80135ALPF-JAUTFG-ND.
IC VOLT DETECTOR 50MS SNT-4A - S-80135ANPF-JCUTFG
Order 'ic volt detector 50ms snt-4a - S-80135ANPF-JCUTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80135ANPF-JCUTFG-ND.
IC VOLT DETECTOR 100MS SNT-4A - S-80135BLPF-JEUTFG
Order 'ic volt detector 100ms snt-4a - S-80135BLPF-JEUTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80135BLPF-JEUTFG-ND.
IC VOLT DETECTOR 100MS SNT-4A - S-80135BNPF-JGUTFG
Order 'ic volt detector 100ms snt-4a - S-80135BNPF-JGUTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80135BNPF-JGUTFG-ND.
IC VOLT DETECTOR 200MS SNT-4A - S-80135CLPF-JIUTFG
Order 'ic volt detector 200ms snt-4a - S-80135CLPF-JIUTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80135CLPF-JIUTFG-ND.
IC VOLT DETECTOR 200MS SNT-4A - S-80135CNPF-JKUTFG
Order 'ic volt detector 200ms snt-4a - S-80135CNPF-JKUTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80135CNPF-JKUTFG-ND.
IC VOLT DETECTOR 15V SNT-4A - S-1000C15-I4T1G
Order 'ic volt detector 15v snt-4a - S-1000C15-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C15-I4T1G-ND.
IC VOLT DETECTOR 16V SNT-4A - S-1000C16-I4T1G
Order 'ic volt detector 16v snt-4a - S-1000C16-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C16-I4T1G-ND.
IC VOLT DETECTOR 17V SNT-4A - S-1000C17-I4T1G
Order 'ic volt detector 17v snt-4a - S-1000C17-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C17-I4T1G-ND.
IC VOLT DETECTOR 18V SNT-4A - S-1000C18-I4T1G
Order 'ic volt detector 18v snt-4a - S-1000C18-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C18-I4T1G-ND.
Options for Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80935CNPF-G85TFG
Send this link via E-Mail
Help With This Screen
