IC VOLT DETECTOR 3.4V SOT23-5 - S-80934CNMC-G84T2G - Integrated Circuits (ICs)
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80934CNMC-G84T2G
| Digi-Key Part Number | S-80934CNMC-G84T2G-ND |
3000 |
.44200 |
Extended Price
1326.00 |
| Manufacturer Part Number | S-80934CNMC-G84T2G | |||
| Description | IC VOLT DETECTOR 3.4V SOT23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-80934CNMC-G84T2G |
| Vendor | Seiko Instruments |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 20 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 3.4V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 80934CNMC G84T2G S80934CNMCG84T2G |
S-80934CNMC-G84T2G Specification Sheet
IC VOLT DETECTOR 3.4V SOT23-5 - S-80934CNMC-G84T2G (S-80934CNMC-G84T2G-ND) - Integrated Circuits (ICs)
Related parts Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80934CNMC-G84T2GIC VOLT DETECTOR 3.4V SOT23-5 - S-80934CNMC-G84T2G
Order 'ic volt detector 3.4v sot23-5 - S-80934CNMC-G84T2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80934CNMC-G84T2G-ND.
IC VOLT DETECTOR 34V SOT23-5 - S-1000C34-M5T1G
Order 'ic volt detector 34v sot23-5 - S-1000C34-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C34-M5T1G-ND.
IC VOLT DETECTOR 3.4V SOT23-5 - S-80834CLMC-B6TT2G
Order 'ic volt detector 3.4v sot23-5 - S-80834CLMC-B6TT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80834CLMC-B6TT2G-ND.
IC VOLT DETECTOR 3.4V SOT23-5 - S-80834CNMC-B8TT2G
Order 'ic volt detector 3.4v sot23-5 - S-80834CNMC-B8TT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80834CNMC-B8TT2G-ND.
IC VOLT DETECTOR 3.4V SOT23-5 - S-80934CLMC-G64T2G
Order 'ic volt detector 3.4v sot23-5 - S-80934CLMC-G64T2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80934CLMC-G64T2G-ND.
IC VOLT DETECTOR 50MS SOT23-5 - S-80134ALMC-JATT2G
Order 'ic volt detector 50ms sot23-5 - S-80134ALMC-JATT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80134ALMC-JATT2G-ND.
IC VOLT DETECTOR 50MS SOT23-5 - S-80134ANMC-JCTT2G
Order 'ic volt detector 50ms sot23-5 - S-80134ANMC-JCTT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80134ANMC-JCTT2G-ND.
IC VOLT DETECTOR 100MS SOT23-5 - S-80134BLMC-JETT2G
Order 'ic volt detector 100ms sot23-5 - S-80134BLMC-JETT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80134BLMC-JETT2G-ND.
IC VOLT DETECTOR 100MS SOT23-5 - S-80134BNMC-JGTT2G
Order 'ic volt detector 100ms sot23-5 - S-80134BNMC-JGTT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80134BNMC-JGTT2G-ND.
IC VOLT DETECTOR 200MS SOT23-5 - S-80134CLMC-JITT2G
Order 'ic volt detector 200ms sot23-5 - S-80134CLMC-JITT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80134CLMC-JITT2G-ND.
IC VOLT DETECTOR 200MS SOT23-5 - S-80134CNMC-JKTT2G
Order 'ic volt detector 200ms sot23-5 - S-80134CNMC-JKTT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80134CNMC-JKTT2G-ND.
IC VOLT DETECTOR 3.4V SC-82AB - S-80934CNNB-G84T2G
Order 'ic volt detector 3.4v sc-82ab - S-80934CNNB-G84T2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80934CNNB-G84T2G-ND.
IC VOLT DETECTOR 15V SOT23-5 - S-1000C15-M5T1G
Order 'ic volt detector 15v sot23-5 - S-1000C15-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C15-M5T1G-ND.
IC VOLT DETECTOR 16V SOT23-5 - S-1000C16-M5T1G
Order 'ic volt detector 16v sot23-5 - S-1000C16-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C16-M5T1G-ND.
IC VOLT DETECTOR 17V SOT23-5 - S-1000C17-M5T1G
Order 'ic volt detector 17v sot23-5 - S-1000C17-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C17-M5T1G-ND.
Options for Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80934CNMC-G84T2G
Send this link via E-Mail
Help With This Screen
