IC VOLT DETECTOR 3.4V SNT-4A - S-80934CLPF-G64TFG - Integrated Circuits (ICs)
| Digi-Key Part Number | S-80934CLPF-G64TFG-ND |
5000 |
.43400 |
Extended Price
2170.00 |
| Manufacturer Part Number | S-80934CLPF-G64TFG | |||
| Description | IC VOLT DETECTOR 3.4V SNT-4A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-80934CLPF-G64TFG |
| Vendor | Seiko Instruments |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active Low |
| Package / Case | SNT-4A |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 18 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 3.4V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 80934CLPF G64TFG S80934CLPFG64TFG |
S-80934CLPF-G64TFG Specification Sheet
IC VOLT DETECTOR 3.4V SNT-4A - S-80934CLPF-G64TFG (S-80934CLPF-G64TFG-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC VOLT DETECTOR 3.4V SNT-4A - S-80934CLPF-G64TFG
Order 'ic volt detector 3.4v snt-4a - S-80934CLPF-G64TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80934CLPF-G64TFG-ND.
IC VOLT DETECTOR 34V SNT-4A - S-1000C34-I4T1G
Order 'ic volt detector 34v snt-4a - S-1000C34-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C34-I4T1G-ND.
IC VOLT DETECTOR 3.4V SNT-4A - S-80834CLPF-B6TTFG
Order 'ic volt detector 3.4v snt-4a - S-80834CLPF-B6TTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80834CLPF-B6TTFG-ND.
IC VOLT DETECTOR 3.4V SNT-4A - S-80834CNPF-B8TTFG
Order 'ic volt detector 3.4v snt-4a - S-80834CNPF-B8TTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80834CNPF-B8TTFG-ND.
IC VOLT DETECTOR 3.4V SNT-4A - S-80934CNPF-G84TFG
Order 'ic volt detector 3.4v snt-4a - S-80934CNPF-G84TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80934CNPF-G84TFG-ND.
IC VOLT DETECTOR 50MS SNT-4A - S-80134ALPF-JATTFG
Order 'ic volt detector 50ms snt-4a - S-80134ALPF-JATTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80134ALPF-JATTFG-ND.
IC VOLT DETECTOR 50MS SNT-4A - S-80134ANPF-JCTTFG
Order 'ic volt detector 50ms snt-4a - S-80134ANPF-JCTTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80134ANPF-JCTTFG-ND.
IC VOLT DETECTOR 100MS SNT-4A - S-80134BLPF-JETTFG
Order 'ic volt detector 100ms snt-4a - S-80134BLPF-JETTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80134BLPF-JETTFG-ND.
IC VOLT DETECTOR 100MS SNT-4A - S-80134BNPF-JGTTFG
Order 'ic volt detector 100ms snt-4a - S-80134BNPF-JGTTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80134BNPF-JGTTFG-ND.
IC VOLT DETECTOR 200MS SNT-4A - S-80134CLPF-JITTFG
Order 'ic volt detector 200ms snt-4a - S-80134CLPF-JITTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80134CLPF-JITTFG-ND.
IC VOLT DETECTOR 200MS SNT-4A - S-80134CNPF-JKTTFG
Order 'ic volt detector 200ms snt-4a - S-80134CNPF-JKTTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80134CNPF-JKTTFG-ND.
IC VOLT DETECTOR 15V SNT-4A - S-1000C15-I4T1G
Order 'ic volt detector 15v snt-4a - S-1000C15-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C15-I4T1G-ND.
IC VOLT DETECTOR 16V SNT-4A - S-1000C16-I4T1G
Order 'ic volt detector 16v snt-4a - S-1000C16-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C16-I4T1G-ND.
IC VOLT DETECTOR 17V SNT-4A - S-1000C17-I4T1G
Order 'ic volt detector 17v snt-4a - S-1000C17-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C17-I4T1G-ND.
IC VOLT DETECTOR 18V SNT-4A - S-1000C18-I4T1G
Order 'ic volt detector 18v snt-4a - S-1000C18-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C18-I4T1G-ND.
Send this link via E-Mail
Help With This Screen
