Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80933CLPF-G63TFG
IC VOLT DETECTOR 3.3V SNT-4A - S-80933CLPF-G63TFG
| Digi-Key Part Number | S-80933CLPF-G63TFG-ND |
5000 |
.43400 |
Extended Price
2170.00 |
| Manufacturer Part Number | S-80933CLPF-G63TFG | |||
| Description | IC VOLT DETECTOR 3.3V SNT-4A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-80933CLPF-G63TFG |
| Vendor | Seiko Instruments |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active Low |
| Package / Case | SNT-4A |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 18 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 3.3V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 80933CLPF G63TFG S80933CLPFG63TFG |
S-80933CLPF-G63TFG Specification Sheet
IC VOLT DETECTOR 3.3V SNT-4A - S-80933CLPF-G63TFG (S-80933CLPF-G63TFG-ND)
Related parts Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80933CLPF-G63TFGSeiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80933CLPF-G63TFG
Order 'ic volt detector 3.3v snt-4a - S-80933CLPF-G63TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80933CLPF-G63TFG-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-1000C33-I4T1G
Order 'ic volt detector 33v snt-4a - S-1000C33-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C33-I4T1G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80833CLPF-B6STFG
Order 'ic volt detector 3.3v snt-4a - S-80833CLPF-B6STFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80833CLPF-B6STFG-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80833CNPF-B8STFG
Order 'ic volt detector 3.3v snt-4a - S-80833CNPF-B8STFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80833CNPF-B8STFG-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80933CNPF-G83TFG
Order 'ic volt detector 3.3v snt-4a - S-80933CNPF-G83TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80933CNPF-G83TFG-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80133ALPF-JASTFG
Order 'ic volt detector 50ms snt-4a - S-80133ALPF-JASTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80133ALPF-JASTFG-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80133ANPF-JCSTFG
Order 'ic volt detector 50ms snt-4a - S-80133ANPF-JCSTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80133ANPF-JCSTFG-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80133BLPF-JESTFG
Order 'ic volt detector 100ms snt-4a - S-80133BLPF-JESTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80133BLPF-JESTFG-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80133BNPF-JGSTFG
Order 'ic volt detector 100ms snt-4a - S-80133BNPF-JGSTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80133BNPF-JGSTFG-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80133CLPF-JISTFG
Order 'ic volt detector 200ms snt-4a - S-80133CLPF-JISTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80133CLPF-JISTFG-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80133CNPF-JKSTFG
Order 'ic volt detector 200ms snt-4a - S-80133CNPF-JKSTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80133CNPF-JKSTFG-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-1000C15-I4T1G
Order 'ic volt detector 15v snt-4a - S-1000C15-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C15-I4T1G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-1000C16-I4T1G
Order 'ic volt detector 16v snt-4a - S-1000C16-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C16-I4T1G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-1000C17-I4T1G
Order 'ic volt detector 17v snt-4a - S-1000C17-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C17-I4T1G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-1000C18-I4T1G
Order 'ic volt detector 18v snt-4a - S-1000C18-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C18-I4T1G-ND.
Options for Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80933CLPF-G63TFG
Send this link via E-Mail
Help With This Screen
