IC VOLT DETECTOR 3.2V SNT-4A - S-80932CNPF-G82TFG - Integrated Circuits (ICs)
| Digi-Key Part Number | S-80932CNPF-G82TFG-ND |
5000 |
.43400 |
Extended Price
2170.00 |
| Manufacturer Part Number | S-80932CNPF-G82TFG | |||
| Description | IC VOLT DETECTOR 3.2V SNT-4A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-80932CNPF-G82TFG |
| Vendor | Seiko Instruments |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | SNT-4A |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 20 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 3.2V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 80932CNPF G82TFG S80932CNPFG82TFG |
S-80932CNPF-G82TFG Specification Sheet
IC VOLT DETECTOR 3.2V SNT-4A - S-80932CNPF-G82TFG (S-80932CNPF-G82TFG-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC VOLT DETECTOR 3.2V SNT-4A - S-80932CNPF-G82TFG
Order 'ic volt detector 3.2v snt-4a - S-80932CNPF-G82TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80932CNPF-G82TFG-ND.
IC VOLT DETECTOR 32V SNT-4A - S-1000C32-I4T1G
Order 'ic volt detector 32v snt-4a - S-1000C32-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C32-I4T1G-ND.
IC VOLT DETECTOR 3.2V SNT-4A - S-80832CLPF-B6RTFG
Order 'ic volt detector 3.2v snt-4a - S-80832CLPF-B6RTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80832CLPF-B6RTFG-ND.
IC VOLT DETECTOR 3.2V SNT-4A - S-80832CNPF-B8RTFG
Order 'ic volt detector 3.2v snt-4a - S-80832CNPF-B8RTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80832CNPF-B8RTFG-ND.
IC VOLT DETECTOR 3.2V SNT-4A - S-80932CLPF-G62TFG
Order 'ic volt detector 3.2v snt-4a - S-80932CLPF-G62TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80932CLPF-G62TFG-ND.
IC VOLT DETECTOR 50MS SNT-4A - S-80132ALPF-JARTFG
Order 'ic volt detector 50ms snt-4a - S-80132ALPF-JARTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80132ALPF-JARTFG-ND.
IC VOLT DETECTOR 50MS SNT-4A - S-80132ANPF-JCRTFG
Order 'ic volt detector 50ms snt-4a - S-80132ANPF-JCRTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80132ANPF-JCRTFG-ND.
IC VOLT DETECTOR 100MS SNT-4A - S-80132BLPF-JERTFG
Order 'ic volt detector 100ms snt-4a - S-80132BLPF-JERTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80132BLPF-JERTFG-ND.
IC VOLT DETECTOR 100MS SNT-4A - S-80132BNPF-JGRTFG
Order 'ic volt detector 100ms snt-4a - S-80132BNPF-JGRTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80132BNPF-JGRTFG-ND.
IC VOLT DETECTOR 200MS SNT-4A - S-80132CLPF-JIRTFG
Order 'ic volt detector 200ms snt-4a - S-80132CLPF-JIRTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80132CLPF-JIRTFG-ND.
IC VOLT DETECTOR 200MS SNT-4A - S-80132CNPF-JKRTFG
Order 'ic volt detector 200ms snt-4a - S-80132CNPF-JKRTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80132CNPF-JKRTFG-ND.
IC VOLT DETECTOR 15V SNT-4A - S-1000C15-I4T1G
Order 'ic volt detector 15v snt-4a - S-1000C15-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C15-I4T1G-ND.
IC VOLT DETECTOR 16V SNT-4A - S-1000C16-I4T1G
Order 'ic volt detector 16v snt-4a - S-1000C16-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C16-I4T1G-ND.
IC VOLT DETECTOR 17V SNT-4A - S-1000C17-I4T1G
Order 'ic volt detector 17v snt-4a - S-1000C17-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C17-I4T1G-ND.
IC VOLT DETECTOR 18V SNT-4A - S-1000C18-I4T1G
Order 'ic volt detector 18v snt-4a - S-1000C18-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C18-I4T1G-ND.
Send this link via E-Mail
Help With This Screen
