IC VOLT DETECTOR 3.1V SNT-4A - S-80931CNPF-G81TFG - Integrated Circuits (ICs)
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80931CNPF-G81TFG
| Digi-Key Part Number | S-80931CNPF-G81TFG-ND |
5000 |
.43400 |
Extended Price
2170.00 |
| Manufacturer Part Number | S-80931CNPF-G81TFG | |||
| Description | IC VOLT DETECTOR 3.1V SNT-4A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-80931CNPF-G81TFG |
| Vendor | Seiko Instruments |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | SNT-4A |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 20 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 3.1V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 80931CNPF G81TFG S80931CNPFG81TFG |
S-80931CNPF-G81TFG Specification Sheet
IC VOLT DETECTOR 3.1V SNT-4A - S-80931CNPF-G81TFG (S-80931CNPF-G81TFG-ND) - Integrated Circuits (ICs)
Related parts Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80931CNPF-G81TFGIC VOLT DETECTOR 3.1V SNT-4A - S-80931CNPF-G81TFG
Order 'ic volt detector 3.1v snt-4a - S-80931CNPF-G81TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80931CNPF-G81TFG-ND.
IC VOLT DETECTOR 31V SNT-4A - S-1000C31-I4T1G
Order 'ic volt detector 31v snt-4a - S-1000C31-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C31-I4T1G-ND.
IC VOLT DETECTOR 3.1V SNT-4A - S-80831CLPF-B6QTFG
Order 'ic volt detector 3.1v snt-4a - S-80831CLPF-B6QTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80831CLPF-B6QTFG-ND.
IC VOLT DETECTOR 3.1V SNT-4A - S-80831CNPF-B8QTFG
Order 'ic volt detector 3.1v snt-4a - S-80831CNPF-B8QTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80831CNPF-B8QTFG-ND.
IC VOLT DETECTOR 3.1V SNT-4A - S-80931CLPF-G61TFG
Order 'ic volt detector 3.1v snt-4a - S-80931CLPF-G61TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80931CLPF-G61TFG-ND.
IC VOLT DETECTOR 50MS SNT-4A - S-80131ALPF-JAQTFG
Order 'ic volt detector 50ms snt-4a - S-80131ALPF-JAQTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80131ALPF-JAQTFG-ND.
IC VOLT DETECTOR 50MS SNT-4A - S-80131ANPF-JCQTFG
Order 'ic volt detector 50ms snt-4a - S-80131ANPF-JCQTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80131ANPF-JCQTFG-ND.
IC VOLT DETECTOR 100MS SNT-4A - S-80131BLPF-JEQTFG
Order 'ic volt detector 100ms snt-4a - S-80131BLPF-JEQTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80131BLPF-JEQTFG-ND.
IC VOLT DETECTOR 100MS SNT-4A - S-80131BNPF-JGQTFG
Order 'ic volt detector 100ms snt-4a - S-80131BNPF-JGQTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80131BNPF-JGQTFG-ND.
IC VOLT DETECTOR 200MS SNT-4A - S-80131CLPF-JIQTFG
Order 'ic volt detector 200ms snt-4a - S-80131CLPF-JIQTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80131CLPF-JIQTFG-ND.
IC VOLT DETECTOR 200MS SNT-4A - S-80131CNPF-JKQTFG
Order 'ic volt detector 200ms snt-4a - S-80131CNPF-JKQTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80131CNPF-JKQTFG-ND.
IC VOLT DETECTOR 15V SNT-4A - S-1000C15-I4T1G
Order 'ic volt detector 15v snt-4a - S-1000C15-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C15-I4T1G-ND.
IC VOLT DETECTOR 16V SNT-4A - S-1000C16-I4T1G
Order 'ic volt detector 16v snt-4a - S-1000C16-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C16-I4T1G-ND.
IC VOLT DETECTOR 17V SNT-4A - S-1000C17-I4T1G
Order 'ic volt detector 17v snt-4a - S-1000C17-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C17-I4T1G-ND.
IC VOLT DETECTOR 18V SNT-4A - S-1000C18-I4T1G
Order 'ic volt detector 18v snt-4a - S-1000C18-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C18-I4T1G-ND.
Options for Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80931CNPF-G81TFG
Send this link via E-Mail
Help With This Screen
